C517 - Eaton Electronics - Cartridge Fuses
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/C517-3-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses C517 3A FA BK 100 | Not Available Online | C517 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | Board Mount | Axial | Bulk | BK-C517-3-R |