C310T - Eaton Electronics - Cartridge Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C310T-SC-2-R-TR1 TTI: C310T-SC-2-R-TR1 Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 26.5 mOhms | |||||
Mfr: C310T-SC-5-R-TR1 TTI: C310T-SC-5-R-TR1 Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 20 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.3 mOhms | |||||
Mfr: C310T-SC-6-3-R-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 6A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 63 VAC at 250 VAC | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.1 mOhms | |||||
Mfr: C310T-SC-2-5-R-TR1 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 2.5A 250V high I2t ceramic | Not Available Online | C310T | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 19.5 mOhms | |||||
Mfr: C310T-SC-8-R-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 8A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 80 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 3.7 mOhms | |||||
Mfr: C310T-SC-4-R-TR1 TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 40 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 10.6 mOhms |