AHCF - Eaton Electronics - Cartridge Fuses
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHCF-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 20 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.7 mOhms | |||||
Mfr: AHCF-V-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||
Mfr: BK-AHCF-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 25 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 3.9 mOhms | ||||||
Mfr: BK-AHCF-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: BK-AHCF-V2-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: BK-AHCF-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 20 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 4.7 mOhms | ||||||
Mfr: BK-AHCFA-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 25A, 1/4" FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.9 mOhms | |||||
Mfr: AHCF-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 25 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.9 mOhms | |||||
Mfr: BK-AHCFA-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 18A, 1/4" FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: BK-AHCF-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 20 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.7 mOhms | |||||
0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 3.9 mOhms | |||||||
0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||||
Mfr: BK-AHCF-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 5 mOhms | ||||||
Mfr: BK-AHCF-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 25 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.9 mOhms | |||||
Mfr: BK-AHCF-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 3.3 mOhms | ||||||
Mfr: BK-AHCFA-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 18A, AXIAL FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5 mOhms | ||||||
Mfr: BK-AHCF-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||
0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 5 mOhms | |||||||
Mfr: BK-AHCFA-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 20A, 1/4" FUSE | 0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 4.7 mOhms | |||||||
Mfr: AHCF-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 18 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | ||||||
Mfr: BK-AHCF-V2-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 25 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.9 mOhms | |||||
Mfr: BK-AHCFA-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 30A, 1/4" FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||
Mfr: BK-AHCFA-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 20A, AXIAL FUSE | 0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.7 mOhms | ||||||
Mfr: BK-AHCFA-V-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 25A, AXIAL FUSE | 0In Stock | AHCF | Ceramic Fuses | 25 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.9 mOhms |
- 1
- 2