AGX - Eaton Electronics - Cartridge Fuses
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25In Stock | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 68.25 mOhms | BK-AGX-2 | ||||||||
Mfr: BK-AGX-1-32 TTI: BK/AGX-1/32 Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIMENSION FUSE | 100In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 35 A | Holder / Clip | Clip | Bulk | 35 Ohms | BK-AGX-1-32 | |||||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 162.5 mOhms | BK-AGX-1 | ||||||||
Mfr: BK-AGX-1-10 TTI: BK/AGX-1/10 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .1A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 100 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 10.25 Ohms | BK-AGX-1-10 | |||||||
0In Stock | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 2.15 mOhms | BK-AGX-30 | ||||||||
Mfr: BK-AGX-1-4 TTI: BK/AGX-1/4 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .25A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 250 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.79 Ohms | BK-AGX-1-4 | |||||||
Not Available Online | AGX | Glass Fuses | 750 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | AGX-3-4 | |||||||||
0In Stock | AGX | Glass Fuses | 4 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 27 mOhms | BK-AGX-4 | ||||||||
0In Stock | AGX | Glass Fuses | 6 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 14.75 mOhms | BK-AGX-6 | ||||||||
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 8.67 mOhms | BK-AGX-10 | ||||||||
Mfr: BK-AGX-1-8 TTI: BK/AGX-1/8 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 0.125A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.41 Ohms | BK-AGX-1-8 | |||||||
0In Stock | AGX | Glass Fuses | 3 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 38.25 mOhms | BK-AGX-3 | ||||||||
Mfr: BK-AGX-1-1-2 TTI: BK/AGX-1-1/2 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1.5A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 1.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 94 mOhms | BK-AGX-1-1-2 | |||||||
0In Stock | AGX | Glass Fuses | 20 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 3.58 mOhms | BK-AGX-20 | ||||||||
0In Stock | AGX | Glass Fuses | 15 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 5.1 mOhms | BK-AGX-15 | ||||||||
0In Stock | AGX | Glass Fuses | 8 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 11 mOhms | BK-AGX-8 | ||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | AGX-1-2 | |||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 35 Ohms | AGX-1-32 | ||||||||
Mfr: BK-AGX-1-2 TTI: BK/AGX-1/2 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .5A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 478.5 mOhms | BK-AGX-1-2 | |||||||
0In Stock | AGX | Glass Fuses | 2.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | AGX-2-1-2 | |||||||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk |
- 1
- 2