ABC - Eaton Electronics - Cartridge Fuses
61 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ABC-10-R TTI: BK/ABC-10-R Eaton Electronics Availability: 5,500In StockCartridge Fuses SMALL DIM. FUSE | 5,500In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 11 mOhms | BK-ABC-10-R | ||||||
Mfr: BK-ABC-15-R TTI: BK/ABC-15-R Eaton Electronics Availability: 9,350In StockCartridge Fuses SMALL DIM. FUSE | 9,350In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | BK-ABC-15-R | ||||||
Mfr: BK-ABC-2-R TTI: BK/ABC-2-R Eaton Electronics Availability: 7,700In StockCartridge Fuses 2A 250V FA Ceramic 1/4 X 1-1/4 | 7,700In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 89 mOhms | BK-ABC-2-R | ||||||
Mfr: BK-ABC-8-R TTI: BK/ABC-8-R Eaton Electronics Availability: 1,100In StockCartridge Fuses SMALL DIM. FUSE | 1,100In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | BK-ABC-8-R | ||||||
Mfr: BK-ABC-20-R TTI: BK/ABC-20-R Eaton Electronics Availability: 7,550In StockCartridge Fuses SMALL DIM. FUSE | 7,550In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | Bulk | 3.66 mOhms | BK-ABC-20-R | ||||||
Mfr: BK-ABC-12-R TTI: BK/ABC-12-R Eaton Electronics Availability: 2,500In Stock1,000 On Order Expected 15-Oct-26 Cartridge Fuses 12A 1/4X1-1/4 250VAC Fast acting Ceramic | 2,500In Stock1,000 On Order Expected 15-Oct-26 | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 6.8 mOhms | BK-ABC-12-R | ||||||
Mfr: BK-ABC-5-R TTI: BK/ABC-5-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 26 mOhms | BK-ABC-5-R | ||||||
Mfr: BK-ABC-1-R TTI: BK/ABC-1-R Eaton Electronics Availability: 400In Stock2,200 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 400In Stock2,200 On Order Expected | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 195 mOhms | BK-ABC-1-R | ||||||
130In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 11 mOhms | ||||||||
100In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 89 mOhms | ||||||||
Mfr: BK-ABC-4-R TTI: BK/ABC-4-R Eaton Electronics Availability: 300In StockCartridge Fuses SMALL DIM. FUSE | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 29.75 mOhms | BK-ABC-4-R | ||||||
Mfr: BK-ABC-25-R TTI: BK/ABC-25-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.8 mOhms | BK-ABC-25-R | ||||||
100In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | ||||||||
40In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 26 mOhms | ||||||||
Mfr: BK-ABC-V-20-R TTI: BK/ABC-V-20-R Eaton Electronics Availability: 150In StockCartridge Fuses 250VAC/125VDC 20A Axial Lead | 150In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | Bulk | 3.66 mOhms | BK-ABC-V-20-R | ||||||
10In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | Holder / Clip | Clip | Bulk | 31 mOhms | ||||||||
Mfr: BK-ABC-2-1-2-R TTI: BK/ABC-2-1/2-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIM. FUSE | 900In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 61 mOhms | BK-ABC-2-1-2-R | ||||||
Mfr: BK-ABC-30-R TTI: BK/ABC-30-R Eaton Electronics Availability: 0In Stock100 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock100 On Order Expected 13-Nov-26 | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.225 mOhms | BK-ABC-30-R | ||||||
Mfr: BK-ABC-BV-20-R TTI: BK/ABC-BV-20-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 20A | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | BK-ABC-BV-20-R | |||||||||
Mfr: BK-ABC-V-15-R TTI: BK/ABC-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 15A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Board Mount | Axial | Bulk | 5.53 mOhms | BK-ABC-V-15-R | ||||||
0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | ||||||||
Mfr: BK-ABC-7-R TTI: BK/ABC-7-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 16 mOhms | BK-ABC-7-R | ||||||
Mfr: BK-ABC-3-R TTI: BK/ABC-3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | BK-ABC-3-R | ||||||
0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | ||||||||
Mfr: BK-ABC-6-R TTI: BK/ABC-6-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 21 mOhms | BK-ABC-6-R |