Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | KLKE | Fuses | 12 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | Bulk | 12.5 mOhms | ||||||
15In Stock | KLKE | Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge (Non Standard) | - 40 C | + 125 C | Bulk | 4.6 mOhms | ||||||
Mfr: TR1-2410FA12-R TTI: TR1-2410FA12-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 12A | 2,000In Stock | 2410F | Ceramic Fuses | 12 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA1-R TTI: TR1-2410FA1-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 1A | 2,000In Stock | 2410F | Ceramic Fuses | 1 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410TD750-R TTI: TR1-2410TD750-R Eaton Electronics Availability: 1,000In StockCartridge Fuses 2410 SMD time-delay fuse, 750mA | 1,000In Stock | 2410T | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 235 mOhms | |||||||
10In Stock | KLKE | Fuses | 15 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | Bulk | 9.15 mOhms | ||||||
Mfr: BK-GMA-V-15-R TTI: BK/GMA-V-15-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 250VAC 15A Axial Lead | 2,000In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Board Mount | Axial | Bulk | 4 mOhms | BK-GMA-V-15-R | |||||||
120In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 33.25 mOhms | |||||||||
50In Stock | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
75In Stock | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
30In Stock | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | AGC-1-4-R | |||||||||||
Mfr: BK1-GMC-2-5-R TTI: BK1/GMC-2.5-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 2.5A 250VAC TD GMC Series | 4,000In Stock | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-2-5-R | |||||||||
Mfr: BK-AGX-1-32 TTI: BK/AGX-1/32 Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIMENSION FUSE | 100In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 35 A | Holder / Clip | Clip | Bulk | 35 Ohms | BK-AGX-1-32 | |||||||
Mfr: BK-C520-2-R TTI: BK/C520-2-R Eaton Electronics Availability: 4,175In StockCartridge Fuses FAST ACTING FUSE | 4,175In Stock | C520 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 1.9 Ohms | BK-C520-2-R | |||||||
Mfr: BK-AGC-15-R TTI: BK/AGC-15-R Eaton Electronics Availability: 0In Stock20,600 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 0In Stock20,600 On Order Expected | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6 mOhms | BK-AGC-15-R | |||||
Mfr: BK-GMA-3-R TTI: BK/GMA-3-R Eaton Electronics Availability: 0In Stock5,000 On Order Expected Cartridge Fuses 3.0A 250V FA SMALL DIM. FUSE | 0In Stock5,000 On Order Expected | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 39 mOhms | BK-GMA-3-R | |||||||
Mfr: BK-1A1907-03-R TTI: BK/1A1907-03-R Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-03-R | |||||||||||||
Mfr: BK-MDL-10-R TTI: BK/MDL-10-R Eaton Electronics Availability: 0In Stock3,300 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 0In Stock3,300 On Order Expected | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 10 mOhms | BK-MDL-10-R | |||||||
Mfr: BK-GMA-250-R TTI: BK/GMA-250-R Eaton Electronics Availability: 0In Stock5,500 On Order Expected Cartridge Fuses 250mA 250V FA SMALL DIM. FUSE | 0In Stock5,500 On Order Expected | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.735 Ohms | BK-GMA-250-R | |||||||
Mfr: BK-GMC-500-R TTI: BK/GMC-500-R Eaton Electronics Availability: 0In Stock800 On Order Expected 17-Mar-27 Cartridge Fuses 500mA 250VAC TD GMC Series | 0In Stock800 On Order Expected 17-Mar-27 | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 335 mOhms | BK-GMC-500-R | |||||||
0In Stock2,000 On Order Expected | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-GDC-5A | ||||||||
Mfr: BK-MDA-25-R TTI: BK/MDA-25-R Eaton Electronics Availability: 0In Stock400 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock400 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 3.05 mOhms | BK-MDA-25-R | ||||||
Mfr: BK-AGC-8-R TTI: BK/AGC-8-R Eaton Electronics Availability: 0In Stock1,000 On Order Expected 31-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock1,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14 mOhms | BK-AGC-8-R | |||||
Mfr: BK-MDA-1-R TTI: BK/MDA-1-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 560 mOhms | BK-MDA-1-R | |||||||
Mfr: BK-S500-2-R TTI: BK/S500-2-R Eaton Electronics Availability: 0In Stock3,500 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 0In Stock3,500 On Order Expected | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 44 mOhms | BK-S500-2-R |