Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDA-V-15-R TTI: BK/MDA-V-15-R Eaton Electronics Availability: 80In StockCartridge Fuses 250VAC 15A Axial Lead | 80In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Board Mount | Axial | Bulk | 5.43 mOhms | BK-MDA-V-15-R | |||||||
Mfr: MDL-2-1-2-R TTI: MDL-2-1/2-R Eaton Electronics Availability: 40In StockCartridge Fuses SMALL DIMENSION FUSE | 40In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 81 mOhms | MDL-2-1-2-R | |||||||
Mfr: BK-MDP-3-2-R TTI: BK-MDP-3-2-R Eaton Electronics Availability: 200In StockCartridge Fuses FUSE CERAMIC 3.2A 500VAC 250VDC 3AB | 200In Stock | MDP | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45.1 mOhms | |||||
Mfr: GMC-3-15-R TTI: GMC-3.15-R Eaton Electronics Availability: 80In StockCartridge Fuses 3.15A 250VAC TD GMC Series | 80In Stock | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | Bulk | 25 mOhms | GMC-3-15-R | |||||||
Mfr: AGC-1-1-4-R TTI: AGC-1-1/4-R Eaton Electronics Availability: 25In StockCartridge Fuses SMALL DIMENSION FUSE | 25In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145 mOhms | AGC-1-1-4-R | |||||
75In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-9 | |||||||||
Mfr: BK-GDB-500MA TTI: BK/GDB-500MA Eaton Electronics Availability: 600In StockCartridge Fuses 250V .5A Fast Acting | 600In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 260 mOhms | BK-GDB-500MA | |||||||
50In Stock | GMC | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
10In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA/10 kA | Holder / Clip | Clip | Bulk | 4 mOhms | ||||||||
Mfr: TR1-2410FA8-R TTI: TR1-2410FA8-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 8A | 2,000In Stock | 2410F | Ceramic Fuses | 8 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410TD3-5-R TTI: TR1-2410TD3-5-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD time-delay fuse, 4A | 2,000In Stock | 2410T | Ceramic Fuses | 3.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 19.5 mOhms | |||||||
5In Stock | KLKE | Fuses | 30 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | Bulk | 3.4 mOhms | ||||||
25In Stock | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 68.25 mOhms | BK-AGX-2 | ||||||||
Mfr: AGC-2-1-2-R TTI: AGC-2-1/2-R Eaton Electronics Availability: 30In StockCartridge Fuses SMALL DIMENSION FUSE | 30In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | AGC-2-1-2-R | |||||
85In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
10In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S505-6-3-R | ||||||||||
Mfr: BK-S500-8-R TTI: BK/S500-8-R Eaton Electronics Availability: 3,000In StockCartridge Fuses SMALL DIM. FUSE | 3,000In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | Bulk | 10 mOhms | BK-S500-8-R | |||||||
Mfr: TR1-2410FA3-R TTI: TR1-2410FA3-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 3A | 2,000In Stock | 2410F | Ceramic Fuses | 3 A | Fast Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
Mfr: TR1-2410FA5-R TTI: TR1-2410FA5-R Eaton Electronics Availability: 1,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 5A | 1,000In Stock | 2410F | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | ||||||||
30In Stock | GDA | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 231 mOhms | BK-GDA-1A | ||||||||
60In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | |||||||
160In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2.7 mOhms | |||||||
20In Stock | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-ABC-2-1-2-R TTI: BK/ABC-2-1/2-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIM. FUSE | 900In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 61 mOhms | BK-ABC-2-1-2-R | ||||||
Mfr: BK-C515-1-R TTI: BK/C515-1-R Eaton Electronics Availability: 40In StockCartridge Fuses 250VAC 1A Time Delay Glass Tube | 40In Stock | C515 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 140 mOhms | BK-C515-1-R |