Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDP-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 66.4 mOhms | |||||
Mfr: BK-MDP-V-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 9.1 Ohms | |||||
Mfr: TR-MDP-V-1-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Reel | 285 mOhms | |||||
Mfr: TR-MDP-V-1-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Reel | 375 mOhms | |||||
Mfr: TR-MDP-V-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Reel | 66.4 mOhms | |||||
Mfr: TR-MDP-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Reel | 115 mOhms | |||||
Mfr: TR-MDP-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Reel | 23.1 mOhms | |||||
Mfr: MDP-1-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 285 mOhms | |||||
0In Stock | MDP | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 375 mOhms | ||||||
0In Stock | MDP | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 66.4 mOhms | ||||||
0In Stock | MDP | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 48.5 mOhms | ||||||
Mfr: BK-AHC-1-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 600V 3AB Cartridge Fuse 1A | Not Available Online | AHC | Bulk | |||||||||||||||||
Mfr: AHC-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 20A, 4-in | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.7 mOhms | |||||||
Mfr: BK-AHC-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC H.V. 3AB fuse, 20A | 0In Stock | AHC | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 4.7 mOhms | ||||||||
Mfr: BK-AHCF-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | - 55 C | + 125 C | Bulk | 3.3 mOhms | |||||||
Mfr: BK-AHCFA-V-18-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AUTO AHC, 18A, AXIAL FUSE | 0In Stock | AHCF | Ceramic Fuses | 18 A | Fast Blow | 500 VAC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 5 mOhms | |||||||
Mfr: BK-AHCF-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 30 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.3 mOhms | ||||||
Mfr: BK1-MDP-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 10A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.5 mOhms | |||||
Mfr: BK-MDP-V2-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 7A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 19.4 mOhms | |||||
Mfr: BK-MDP-V-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Axial | Axial | - 55 C | + 125 C | Bulk | 23.1 mOhms | |||||
Mfr: BK-ADC-V2-30-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 500V 3AB Axial fuse, 30A | 0In Stock | ADC | Ceramic Fuses | 30 A | Fast Blow | 500 VAC | 500 VDC | Stud | Axial | - 50 C | + 125 C | Bulk | ||||||||
Mfr: BK-S505H-V-15-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses S505H, 15A, axial leaded | Not Available Online | S505H | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 500 VAC | 400 VDC | Axial | - 55 C | + 125 C | Bulk | |||||||||
Mfr: BK/MDA-4/10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDA-4-10-R | ||||||||
0In Stock | S520 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 9 mOhms | |||||||
Mfr: AHCF-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses AHC 500VAC/DC 20 A FUSE | 0In Stock | AHCF | Ceramic Fuses | 20 A | Fast Blow | 500 VAC | 500 VDC | 20 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 4.7 mOhms |