Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S506-250-R TTI: BK/S506-250-R Eaton Electronics Availability: 450In StockCartridge Fuses SMALL DIM. FUSE | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 640 mOhms | BK-S506-250-R | |||||||
Mfr: BK-S506-6-3-R TTI: BK/S506-6.3-R Eaton Electronics Availability: 2,400In StockCartridge Fuses SMALL DIM. FUSE | 2,400In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK-S506-6-3-R | |||||||
Mfr: BK-GMD-3-R TTI: BK/GMD-3-R Eaton Electronics Availability: 1,200In StockCartridge Fuses SMALL DIM. FUSE | 1,200In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 65.5 mOhms | BK-GMD-3-R | |||||||
Mfr: BK-GMA-6-R TTI: BK/GMA-6-R Eaton Electronics Availability: 300In Stock500 On Order Expected 16-Dec-26 Cartridge Fuses 6.0A 125V FA SMALL DIM. FUSE | 300In Stock500 On Order Expected 16-Dec-26 | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 17 mOhms | BK-GMA-6-R | |||||||
130In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 11 mOhms | ||||||||
100In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 89 mOhms | ||||||||
900In Stock | Bulk | |||||||||||||||||||
1,225In Stock | GDC | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | BK-GDC-4A | ||||||||
Mfr: BK-AGC-7-R TTI: BK/AGC-7-R Eaton Electronics Availability: 1,250In StockCartridge Fuses SMALL DIM. FUSE | 1,250In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | BK-AGC-7-R | |||||
Mfr: BK-1A4534-01-R TTI: BK/1A4534-01-R Eaton Electronics Availability: 245,400In StockCartridge Fuses TRON FUSE CLIP | 245,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-01-R | |||||||||||||
Mfr: BK-S505-5-R TTI: BK/S505-5-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 13.1 mOhms | BK-S505-5-R | |||||||
Mfr: BK-S505-10-R TTI: BK/S505-10-R Eaton Electronics Availability: 600In StockCartridge Fuses SMALL DIM. FUSE | 600In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6.1 mOhms | BK-S505-10-R | |||||||
Mfr: BK-GMD-2-R TTI: BK/GMD-2-R Eaton Electronics Availability: 2,400In StockCartridge Fuses SMALL DIM. FUSE | 2,400In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 107 mOhms | BK-GMD-2-R | |||||||
Mfr: BK-S506-10-R TTI: BK/S506-10-R Eaton Electronics Availability: 500In Stock1,000 On Order Expected 23-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 500In Stock1,000 On Order Expected 23-Dec-26 | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 5 mOhms | BK-S506-10-R | |||||||
Mfr: BK-GMD-1-R TTI: BK/GMD-1-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 306.5 mOhms | BK-GMD-1-R | |||||||
Mfr: BK-MDL-20-R TTI: BK/MDL-20-R Eaton Electronics Availability: 2,600In StockCartridge Fuses SMALL DIM. FUSE | 2,600In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 4 mOhms | BK-MDL-20-R | |||||||
Mfr: BK-GMC-4-R TTI: BK/GMC-4-R Eaton Electronics Availability: 300In StockCartridge Fuses 4A 125VAC TD GMC Series | 300In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 19 mOhms | BK-GMC-4-R | |||||||
Mfr: BK-S500-500-R TTI: BK/S500-500-R Eaton Electronics Availability: 4,200In StockCartridge Fuses SMALL DIM. FUSE | 4,200In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 270 mOhms | BK-S500-500-R | |||||||
Mfr: BK-AGC-12-R TTI: BK/AGC-12-R Eaton Electronics Availability: 1,600In Stock3,000 On Order Expected 09-Mar-27 Cartridge Fuses SMALL DIMENSION FUSE | 1,600In Stock3,000 On Order Expected 09-Mar-27 | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 7 mOhms | BK-AGC-12-R | |||||
100In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 116 mOhms | |||||||||
Mfr: BK-C518-2-R TTI: BK/C518-2-R Eaton Electronics Availability: 200In StockCartridge Fuses C518 2A BUSS FA BK 100 BOX-R | 200In Stock | C518 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 64 mOhms | BK-C518-2-R | |||||||
Mfr: BK-AGC-9-R TTI: BK/AGC-9-R Eaton Electronics Availability: 100In StockCartridge Fuses SMALL DIM. FUSE | 100In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | BK-AGC-9-R | |||||
Mfr: BK-S501-2-5-R TTI: BK/S501-2.5-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 53 mOhms | BK-S501-2-5-R | |||||||
Mfr: BK-GMA-200-R TTI: BK/GMA-200-R Eaton Electronics Availability: 300In StockCartridge Fuses 200mA 250V FA SMALL DIM. FUSE | 300In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.5 Ohms | BK-GMA-200-R | |||||||
Mfr: BK1-S505H-3-15-R TTI: BK1-S505H-3-15-R Eaton Electronics Availability: 4,000In StockCartridge Fuses 250Vac 3.15A Time Delay | 4,000In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 31 mOhms | BK1-S505H-3.15-R |