Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-1-10-R TTI: MDL-1/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-10-R | |||||||||
0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S505 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | 2.8 mOhms | |||||||||
0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A/10 kA | Holder / Clip | Clip | Bulk | 16 mOhms | ||||||||
Mfr: BK-S520-10-R TTI: BK-S520-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 10A 420V FAST ACTING | 0In Stock | S520 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | ||||||
0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 7.7 mOhms | |||||||||
Mfr: BK-S500-1-6-R TTI: BK/S500-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 68 mOhms | BK-S500-1-6-R | |||||||
0In Stock | GDA | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDA-1-6A | ||||||||||
0In Stock | GDA | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDA-3-15A | ||||||||||
0In Stock | Bulk | |||||||||||||||||||
0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.925 Ohms | |||||||||
0In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 4 mOhms | |||||||||
Mfr: BK-GMC-V-5-R TTI: BK/GMC-V-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | Bulk | 14 mOhms | BK-GMC-V-5-R | |||||||
0In Stock | GBB | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GMC | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 4.775 Ohms | |||||||||
0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMC-1-5-R | ||||||||||
0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 156 mOhms | |||||||||
0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 965 mOhms | |||||||||
0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMD-1-5-R | ||||||||||
0In Stock | GMD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |