Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | SFE | Glass Fuses | 14 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-14 | |||||||||
Mfr: BK-GMC-8-R TTI: BK/GMC-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 9 mOhms | BK-GMC-8-R | |||||||
Mfr: BK-GMC-6-R TTI: BK/GMC-6-R Eaton Electronics Availability: 0In StockCartridge Fuses 6A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 13 mOhms | BK-GMC-6-R | |||||||
Mfr: BK-S500-32-R TTI: BK/S500-32-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 41.5 Ohms | BK-S500-32-R | |||||||
Mfr: BK-S500-2-5-R TTI: BK/S500-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 35 mOhms | BK-S500-2-5-R | |||||||
Mfr: BK-S501-200-R TTI: BK/S501-200-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6 Ohms | BK-S501-200-R | |||||||
Mfr: BK-ABC-3-4-R TTI: BK/ABC-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 300 mOhms | BK-ABC-3-4-R | ||||||
Mfr: BK-S501-100-R TTI: BK/S501-100-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 20 Ohms | BK-S501-100-R | |||||||
Mfr: BK-GMD-1-25-R TTI: BK/GMD-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 199.5 mOhms | BK-GMD-1-25-R | |||||||
Mfr: BK-1A4534-06-R TTI: BK/1A4534-06-R Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-06-R | |||||||||||||
Mfr: BK-GMD-300-R TTI: BK/GMD-300-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.215 Ohms | BK-GMD-300-R | |||||||
Mfr: BK-GMD-400-R TTI: BK/GMD-400-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.505 Ohms | BK-GMD-400-R | |||||||
Mfr: BK-AGC-V-20-R TTI: BK/AGC-V-20-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 20A Axial Lead | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 3.4 mOhms | BK-AGC-V-20-R | |||||
0In Stock | AGX | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | S501-3-15-R | |||||||||
0In Stock | S505 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S505-2-5-R | ||||||||||
0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1-TDC180-1A TTI: BK1/TDC180-1A Eaton Electronics Availability: 0In StockCartridge Fuses 240V 1A BRITISH PLG FAST ACT 1 X 1/4 | 0In Stock | TDC180 | Holder | Clip | Bulk | BK1-TDC180-1A | ||||||||||||||
0In Stock | AGA | Glass Fuses | 5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 17 mOhms | |||||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 54 mOhms |