Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ABC-8-R TTI: BK/ABC-8-R Eaton Electronics Availability: 1,100In StockCartridge Fuses SMALL DIM. FUSE | 1,100In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | BK-ABC-8-R | ||||||
Mfr: BK-S505-6-3-R TTI: BK/S505-6.3-R Eaton Electronics Availability: 1,500In StockCartridge Fuses SMALL DIM. FUSE | 1,500In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 3.3 mOhms | BK-S505-6-3-R | |||||||
Mfr: BK-GMA-15-R TTI: BK/GMA-15-R Eaton Electronics Availability: 2,700In StockCartridge Fuses 15A 125V FA SMALL DIM. FUSE | 2,700In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Holder / Clip | Clip | Bulk | 4 mOhms | BK-GMA-15-R | |||||||
Mfr: BK-GMA-63-R TTI: BK/GMA-63-R Eaton Electronics Availability: 460In StockCartridge Fuses 63mA 250V FA SMALL DIM. FUSE | 460In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.75 Ohms | BK-GMA-63-R | |||||||
Mfr: BK-MDL-1-2-R TTI: BK/MDL-1/2-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIMENSION FUSE | 900In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 943 mOhms | BK-MDL-1-2-R | |||||||
2,400In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5602 | ||||||||||||||
Mfr: BK-ABC-4-R TTI: BK/ABC-4-R Eaton Electronics Availability: 300In StockCartridge Fuses SMALL DIM. FUSE | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 29.75 mOhms | BK-ABC-4-R | ||||||
Mfr: BK-MDA-4-R TTI: BK/MDA-4-R Eaton Electronics Availability: 2,000In StockCartridge Fuses SMALL DIM. FUSE | 2,000In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 36.25 mOhms | BK-MDA-4-R | |||||||
Mfr: BK-MDA-2-R TTI: BK/MDA-2-R Eaton Electronics Availability: 200In StockCartridge Fuses SMALL DIM. FUSE | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 170 mOhms | BK-MDA-2-R | |||||||
Mfr: BK-MDL-V-5-R TTI: BK/MDL-V-5-R Eaton Electronics Availability: 400In Stock3,000 On Order Expected Cartridge Fuses 250VAC 5A Axial Lead | 400In Stock3,000 On Order Expected | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 25 mOhms | BK-MDL-V-5-R | |||||||
Mfr: BK-GMC-5-R TTI: BK/GMC-5-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected 03-May-27 Cartridge Fuses 5A 125VAC TD GMC Series | 0In Stock2,000 On Order Expected 03-May-27 | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 14 mOhms | BK-GMC-5-R | |||||||
Mfr: BK-ABC-1-R TTI: BK/ABC-1-R Eaton Electronics Availability: 400In Stock2,200 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 400In Stock2,200 On Order Expected | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 195 mOhms | BK-ABC-1-R | ||||||
Mfr: BK-S506-250-R TTI: BK/S506-250-R Eaton Electronics Availability: 450In StockCartridge Fuses SMALL DIM. FUSE | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 640 mOhms | BK-S506-250-R | |||||||
Mfr: BK-S506-6-3-R TTI: BK/S506-6.3-R Eaton Electronics Availability: 2,400In StockCartridge Fuses SMALL DIM. FUSE | 2,400In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK-S506-6-3-R | |||||||
Mfr: BK-GMD-3-R TTI: BK/GMD-3-R Eaton Electronics Availability: 1,200In StockCartridge Fuses SMALL DIM. FUSE | 1,200In Stock | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 65.5 mOhms | BK-GMD-3-R | |||||||
Mfr: BK-GMA-6-R TTI: BK/GMA-6-R Eaton Electronics Availability: 300In Stock500 On Order Expected 16-Dec-26 Cartridge Fuses 6.0A 125V FA SMALL DIM. FUSE | 300In Stock500 On Order Expected 16-Dec-26 | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 17 mOhms | BK-GMA-6-R | |||||||
130In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 11 mOhms | ||||||||
100In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 89 mOhms | ||||||||
900In Stock | Bulk | |||||||||||||||||||
1,225In Stock | GDC | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | BK-GDC-4A | ||||||||
Mfr: BK-AGC-7-R TTI: BK/AGC-7-R Eaton Electronics Availability: 1,250In StockCartridge Fuses SMALL DIM. FUSE | 1,250In Stock | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | BK-AGC-7-R | |||||
Mfr: BK-1A4534-01-R TTI: BK/1A4534-01-R Eaton Electronics Availability: 245,400In StockCartridge Fuses TRON FUSE CLIP | 245,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A4534-01-R | |||||||||||||
Mfr: BK-S505-5-R TTI: BK/S505-5-R Eaton Electronics Availability: 500In StockCartridge Fuses SMALL DIM. FUSE | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 13.1 mOhms | BK-S505-5-R | |||||||
Mfr: BK-S505-10-R TTI: BK/S505-10-R Eaton Electronics Availability: 600In StockCartridge Fuses SMALL DIM. FUSE | 600In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6.1 mOhms | BK-S505-10-R | |||||||
Mfr: BK-GMD-2-R TTI: BK/GMD-2-R Eaton Electronics Availability: 2,400In StockCartridge Fuses SMALL DIM. FUSE | 2,400In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 107 mOhms | BK-GMD-2-R |