Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMA-800-R TTI: BK/GMA-800-R Eaton Electronics Availability: 0In StockCartridge Fuses 800mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 170 mOhms | BK-GMA-800-R | |||||||
Mfr: BK-MDL-1-8-10-R TTI: BK/MDL-1-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | BK-MDL-1-8-10-R | ||||||||
0In Stock | AGA | Glass Fuses | 7.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 1 kA | Holder / Clip | Clip | Bulk | 10 mOhms | AGA-7-1-2 | ||||||||
0In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | 35 Ohms | AGX-1-32 | ||||||||
Mfr: BK1-TDC180-10A TTI: BK1/TDC180-10A Eaton Electronics Availability: 0In StockCartridge Fuses 240V 10A BRITISH PLG FAST ACT 1 X 1/4 | 0In Stock | TDC180 | Holder | Clip | Bulk | BK1-TDC180-10A | ||||||||||||||
0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S520-V-16-R TTI: BK-S520-V-16-R Eaton Electronics Availability: 0In StockCartridge Fuses 16A 420V FAST ACTING | 0In Stock | S520 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.1 mOhms | ||||||
Mfr: TDC600-10-R TTI: TDC600-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 600V FAST ACTING 10A | 0In Stock | TDC600 | Specialty Fuses | 10 A | Fast Blow | 600 VAC | Holder | Bulk | ||||||||||||
Mfr: C310T-SC-5-R-TR1 TTI: C310T-SC-5-R-TR1 Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 20 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 7.3 mOhms | ||||||
0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: MDL-1-2-10-R TTI: MDL-1-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-2-10-R | |||||||||
0In Stock | S500 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1-S505H-500-R TTI: BK1-S505H-500-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 500mA Time Delay | 0In Stock | S505H | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 507 mOhms | |||||||
Mfr: BK1-S505H-1-R TTI: BK1-S505H-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1A Time Delay | 0In Stock | S505H | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 140 mOhms | |||||||
0In Stock | GLD | Specialty Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | GLD-1-2 | |||||||||
Mfr: BK-AGC-6-10-R TTI: BK/AGC-6/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-6-10-R | |||||
Mfr: BK-GBB-8-R TTI: BK/GBB-8-R Eaton Electronics Availability: 0In StockCartridge Fuses CERAMIC VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 13.6 mOhms | BK-GBB-8-R | ||||||
Mfr: BK-AGC-3-10-R TTI: BK/AGC-3/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.67 Ohms | BK-AGC-3-10-R | |||||
Mfr: BK-MDL-2-10-R TTI: BK/MDL-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.234 Ohms | BK-MDL-2-10-R | |||||||
0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.4 mOhms | |||||||
Mfr: AGC-2-10-R TTI: AGC-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3.36 Ohms | AGC-2-10-R | |||||
0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 703 mOhms | AGC-3-8-R | ||||||
Mfr: BK1-GMA-7-R TTI: BK1/GMA-7-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 7A FA BK1 | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 12.5 mOhms | BK1-GMA-7-R | |||||||
0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk |