Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMC-315-R TTI: BK/GMC-315-R Eaton Electronics Availability: 0In StockCartridge Fuses 315mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 685 mOhms | BK-GMC-315-R | |||||||
Mfr: BK-S500-315-R TTI: BK/S500-315-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.2 Ohms | BK-S500-315-R | |||||||
Mfr: BK-GMD-800-R TTI: BK/GMD-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 447.5 mOhms | BK-GMD-800-R | |||||||
Mfr: BK-GMD-750-R TTI: BK/GMD-750-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 442.5 mOhms | BK-GMD-750-R | |||||||
Mfr: BK-AGC-V-1-R TTI: BK/AGC-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 190 mOhms | BK-AGC-V-1-R | |||||
Mfr: BK1-S506-400-R TTI: BK1/S506-400-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 400mA TD | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-400-R | |||||||||
Mfr: BK1-GMA-15-R TTI: BK1/GMA-15-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 15A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Holder / Clip | Clip | Bulk | 4 mOhms | BK1-GMA-15-R | |||||||
Mfr: BK1-GMA-300-R TTI: BK1/GMA-300-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 300mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-300-R | |||||||||
Mfr: BK1-GMA-8-R TTI: BK1/GMA-8-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 8A FA BK1 | 0In Stock | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-8-R | |||||||||
0In Stock | HTC | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Bulk | BK1-HTC-210M | ||||||||||||||
Mfr: BK1-S505-2-R TTI: BK1/S505-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 2A TD | 0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-2-R | |||||||||
Mfr: BK1-S505H-10-R TTI: BK1-S505H-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 10A Time Delay | 0In Stock | S505H | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 6 mOhms | |||||||
Mfr: BK1-S505H-8-R TTI: BK1-S505H-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 8A Time Delay | 0In Stock | S505H | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 7 mOhms | |||||||
Mfr: BK-S505H-V-500-R TTI: BK-S505H-V-500-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 500mA Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 507 mOhms | |||||||
Mfr: BK1-GMC-630-R TTI: BK1/GMC-630-R Eaton Electronics Availability: 0In StockCartridge Fuses 630mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 630 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-630-R | |||||||||
Mfr: BK1-GMC-500-R TTI: BK1/GMC-500-R Eaton Electronics Availability: 0In StockCartridge Fuses 500mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-500-R | |||||||||
Not Available Online | MDQ | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.4 Ohms | MDQ-1-2 | ||||||||
0In Stock | GDC | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 450 mOhms | |||||||||
0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Radial | Ammo Pack | AP-HTC-200M | ||||||||||||||
Mfr: BK1-GMD-250-R TTI: BK1/GMD-250-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 250mA TD BK1 | 0In Stock | GMD | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-250-R | |||||||||
Mfr: BK1-S505-10-R TTI: BK1/S505-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 10A TD | 0In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-10-R | |||||||||
Mfr: BK-AGC-35-R TTI: BK/AGC-35-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 70 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.4 mOhms | BK-AGC-35-R | |||||
Mfr: BK1-GMA-600-R TTI: BK1/GMA-600-R Eaton Electronics Availability: 0In StockCartridge Fuses GMA 600mA FA BK1 | 0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-600-R | |||||||||
Mfr: BK1-GMC-3-5-R TTI: BK1/GMC-3.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-3-5-R | |||||||||
Mfr: BK1-S506-50-R TTI: BK1/S506-50-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 50mA TD | 0In Stock | S506 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-50-R |