Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDA-1-2-R TTI: BK/MDA-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDA | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.925 Ohms | BK-MDA-1-2-R | |||||||
Mfr: BK-GMA-600-R TTI: BK/GMA-600-R Eaton Electronics Availability: 0In StockCartridge Fuses 600mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 256 mOhms | BK-GMA-600-R | |||||||
Mfr: BK-S506-32-R TTI: BK/S506-32-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 21 Ohms | BK-S506-32-R | |||||||
Mfr: BK-GMD-1-2-R TTI: BK/GMD-1.2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 299 mOhms | BK-GMD-1-2-R | |||||||
Mfr: BK-SFE-7-1-2 TTI: BK/SFE-7-1/2 Eaton Electronics Availability: 0In StockCartridge Fuses 32V 7.5A Fast Acting Automotive Glass | 0In Stock | SFE | Glass Fuses | 7.5 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-7-1-2 | ||||||||
0In Stock | GDB | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 21 mOhms | BK-GDB-4A | ||||||||
0In Stock | AGX | Glass Fuses | 4 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 27 mOhms | BK-AGX-4 | ||||||||
0In Stock | GDA | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 73 mOhms | BK-GDA-2A | ||||||||
Mfr: BK-GDC-500MA TTI: BK/GDC-500MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .5A Time Delay | 0In Stock | GDC | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 183 mOhms | BK-GDC-500MA | |||||||
Mfr: BK-GDA-6-3A TTI: BK/GDA-6.3A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 14 mOhms | BK-GDA-6-3A | |||||||
Mfr: BK-AGC-V-10-R TTI: BK/AGC-V-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Axial Lead | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-V-10-R | |||||
Mfr: BK1-S506-4-R TTI: BK1/S506-4-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 4A TD | 0In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-4-R | |||||||||
Mfr: BK1-S506-5-R TTI: BK1/S506-5-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 5A TD | 0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-5-R | |||||||||
Mfr: BK/AGC-10RX TTI: BK/AGC-10RX Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10RX | |||||
0In Stock | AGW | Glass Fuses | 1 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGW | Glass Fuses | 15 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S500-10-R TTI: BK1/S500-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 10A FA | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-10-R | |||||||||
Mfr: BK1-S500-315-R TTI: BK1/S500-315-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 315mA FA | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-315-R | |||||||||
Mfr: BK1-S500-400-R TTI: BK1/S500-400-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 400mA FA | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-400-R | |||||||||
Mfr: BK1-S500-5-R TTI: BK1/S500-5-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 5A FA | 0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-5-R | |||||||||
Mfr: BK1-S501-3-15-R TTI: BK1/S501-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | BK1-S501-3-15-R | |||||||
Mfr: BK1-S506-125-R TTI: BK1/S506-125-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 125mA TD | 0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-125-R | |||||||||
Mfr: MDL-3/16-R TTI: MDL-3/16-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-16-R | |||||||||
Not Available Online | SFE | Bulk | SFE-7-1-2 | |||||||||||||||||
0In Stock | SFE | Bulk |