Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGX-1-10 TTI: BK/AGX-1/10 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .1A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 100 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 10.25 Ohms | BK-AGX-1-10 | |||||||
Mfr: BK1-GMA-800-R TTI: BK1/GMA-800-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 800mA FA BK1 | 0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-800-R | |||||||||
Mfr: BK1-S500-1-25-R TTI: BK1/S500-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 96 mOhms | BK1-S500-1-25-R | |||||||
Mfr: BK1-S500-160-R TTI: BK1/S500-160-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 160mA FA | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-160-R | |||||||||
Mfr: BK1-S500-1-R TTI: BK1/S500-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 1A FA | 0In Stock | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-1-R | |||||||||
Mfr: BK1-S500-200-R TTI: BK1/S500-200-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 200mA FA | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-200-R | |||||||||
Mfr: BK1-S500-2-5-R TTI: BK1/S500-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 2.5A FA | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-2-5-R | |||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Mfr: BK1-S506-10-R TTI: BK1/S506-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 10A TD | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-10-R | |||||||||
Mfr: C310T-SC-2-R-TR1 TTI: C310T-SC-2-R-TR1 Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250V high I2t ceramic | 0In Stock | C310T | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3.6 mm x 10 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | Reel | 26.5 mOhms | ||||||
0In Stock | KLKE | Fuses | 10 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | Bulk | 15 mOhms | ||||||
Mfr: KLKE-10-FT TTI: KLKE-10-FT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 10 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, FT Terminal | 0In Stock | KLKE | Fuses | 10 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Cartridge | - 40 C | + 125 C | Bulk | 15 mOhms | |||||
Mfr: KLKE-15-FT TTI: KLKE-15-FT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 15 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, FT Terminal | 0In Stock | KLKE | Fuses | 15 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | Bulk | 9.15 mOhms | ||||||
Mfr: KLKE-25-AT TTI: KLKE-25-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 25 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | Bulk | 4.6 mOhms | ||||||
Mfr: KLKE-15-AT TTI: KLKE-15-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 15 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 15 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | Bulk | 9.15 mOhms | ||||||
Mfr: KLKE-30-1P TTI: KLKE-30-1P Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 30 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 0In Stock | KLKE | Fuses | 30 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 3.4 mOhms | |||||
0In Stock | KLKE | Fuses | 5 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | - 40 C | + 125 C | Bulk | 54.46 mOhms | ||||||||
0In Stock | KLKE | Fuses | 5 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | - 40 C | + 125 C | Bulk | 54.46 mOhms | |||||||
0In Stock | KLKE | Fuses | 6 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 39 mOhms | ||||||
Mfr: BK-MDL-V-1-R TTI: BK/MDL-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 273 mOhms | BK-MDL-V-1-R | |||||||
0In Stock | GBB | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | 7 mOhms | BK-AGA-10 | |||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 54 mOhms | BK-AGA-2 | ||||||||
0In Stock | AGA | Glass Fuses | 5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 17 mOhms | BK-AGA-5 | ||||||||
Mfr: BK1-GMA-10-R TTI: BK1/GMA-10-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 10A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 6 mOhms | BK1-GMA-10-R |