Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SFE | Bulk | ||||||||||||||||||
Mfr: KLKE-25-AT TTI: KLKE-25-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 25 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | Bulk | 4.6 mOhms | ||||||
Mfr: KLKE-30-1P TTI: KLKE-30-1P Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 30 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 0In Stock | KLKE | Fuses | 30 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | Bulk | 3.4 mOhms | |||||
Mfr: BK1-GMA-100-R TTI: BK1/GMA-100-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 100mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-100-R | |||||||||
Mfr: BK1-GMA-1-6-R TTI: BK1/GMA-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 1.6A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-1-6-R | |||||||||
Mfr: BK1-GMA-250-R TTI: BK1/GMA-250-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 250mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-250-R | |||||||||
Mfr: BK1-GMA-3-R TTI: BK1/GMA-3-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 3A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-3-R | |||||||||
Mfr: BK1-GMA-4-R TTI: BK1/GMA-4-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 4A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-4-R | |||||||||
Mfr: BK1-GMA-5-R TTI: BK1/GMA-5-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 5A FA BK1 | 0In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-5-R | |||||||||
Mfr: BK1-GMA-800-R TTI: BK1/GMA-800-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 800mA FA BK1 | 0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-800-R | |||||||||
Mfr: BK1-S500-1-25-R TTI: BK1/S500-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 96 mOhms | BK1-S500-1-25-R | |||||||
Mfr: BK1-S500-160-R TTI: BK1/S500-160-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 160mA FA | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-160-R | |||||||||
Mfr: BK1-S500-1-R TTI: BK1/S500-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 1A FA | 0In Stock | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-1-R | |||||||||
Mfr: BK1-S500-200-R TTI: BK1/S500-200-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 200mA FA | 0In Stock | S500 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-200-R | |||||||||
Mfr: BK1-S500-2-5-R TTI: BK1/S500-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 2.5A FA | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-2-5-R | |||||||||
Mfr: BK1-S501-4-R TTI: BK1/S501-4-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 4A FA | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-4-R | |||||||||
Not Available Online | GDA | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GDA-1-25A | ||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Mfr: MDA-1-6/10-R TTI: MDA-1-6/10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDA | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-1-6-10-R | |||||||||
Not Available Online | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-3-4-R | ||||||||||
Mfr: BK-S505-500-R TTI: BK/S505-500-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 507 mOhms | BK-S505-500-R | |||||||
Mfr: BK-S501-125-R TTI: BK/S501-125-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 12.3 Ohms | BK-S501-125-R | |||||||
Mfr: BK-S500-800-R TTI: BK/S500-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 140 mOhms | BK-S500-800-R | |||||||
Mfr: BK-MDL-3-1-2-R TTI: BK/MDL-3-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-1-2-R | |||||||||
Mfr: BK-AGC-3-16-R TTI: BK/AGC-3/16-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 187.5 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4.9 Ohms | BK-AGC-3-16-R |