Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDL-2-1-2-R TTI: BK/MDL-2-1/2-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 81 mOhms | BK-MDL-2-1-2-R | |||||||
Mfr: BK-MDL-5-R TTI: BK/MDL-5-R Eaton Electronics Availability: 5,100In StockCartridge Fuses SMALL DIM. FUSE | 5,100In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 25 mOhms | BK-MDL-5-R | |||||||
Mfr: BK-ABC-8-R TTI: BK/ABC-8-R Eaton Electronics Availability: 1,100In StockCartridge Fuses SMALL DIM. FUSE | 1,100In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | BK-ABC-8-R | ||||||
Mfr: BK-MDL-1-1-2-R TTI: BK/MDL-1-1/2-R Eaton Electronics Availability: 8,500In StockCartridge Fuses SMALL DIM. FUSE | 8,500In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 156 mOhms | BK-MDL-1-1-2-R | |||||||
Mfr: BK-GMA-500-R TTI: BK/GMA-500-R Eaton Electronics Availability: 2,100In StockCartridge Fuses 500mA 250V FA SMALL DIM. FUSE | 2,100In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 454 mOhms | BK-GMA-500-R | |||||||
Mfr: BK-MDL-8-R TTI: BK/MDL-8-R Eaton Electronics Availability: 10,500In StockCartridge Fuses SMALL DIM. FUSE | 10,500In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 15 mOhms | BK-MDL-8-R | |||||||
Mfr: BK-S506-1-R TTI: BK/S506-1-R Eaton Electronics Availability: 1,000In Stock1,000 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 1,000In Stock1,000 On Order Expected 05-Jan-27 | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 75.7 mOhms | BK-S506-1-R | |||||||
Mfr: BK-GMA-5-R TTI: BK/GMA-5-R Eaton Electronics Availability: 8,100In StockCartridge Fuses 5.0A 125V FA SMALL DIM. FUSE | 8,100In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 21 mOhms | BK-GMA-5-R | |||||||
Mfr: BK-MDL-6-R TTI: BK/MDL-6-R Eaton Electronics Availability: 3,600In StockCartridge Fuses SMALL DIM. FUSE | 3,600In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 22 mOhms | BK-MDL-6-R | |||||||
Mfr: BK-AGC-6-R TTI: BK/AGC-6-R Eaton Electronics Availability: 500In Stock2,000 On Order Expected 31-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 500In Stock2,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20 mOhms | BK-AGC-6-R | |||||
Mfr: BK-MDA-12-R TTI: BK/MDA-12-R Eaton Electronics Availability: 1,400In Stock2,000 On Order Expected 02-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 1,400In Stock2,000 On Order Expected 02-Dec-26 | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Holder / Clip | Clip | Bulk | 7.25 mOhms | BK-MDA-12-R | |||||||
Mfr: BK-1A3399-04-R TTI: BK/1A3399-04-R Eaton Electronics Availability: 18,950In Stock40,000 On Order Expected Cartridge Fuses FUSECLIP-INT'L. SHOCK SAFE | 18,950In Stock40,000 On Order Expected | 1A3399 | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A3399-04-R | |||||||||||
Mfr: BK-ABC-12-R TTI: BK/ABC-12-R Eaton Electronics Availability: 2,500In Stock1,000 On Order Expected 15-Oct-26 Cartridge Fuses 12A 1/4X1-1/4 250VAC Fast acting Ceramic | 2,500In Stock1,000 On Order Expected 15-Oct-26 | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 6.8 mOhms | BK-ABC-12-R | ||||||
Mfr: BK-ABC-5-R TTI: BK/ABC-5-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 26 mOhms | BK-ABC-5-R | ||||||
Mfr: BK-MDA-5-R TTI: BK/MDA-5-R Eaton Electronics Availability: 600In StockCartridge Fuses SMALL DIM. FUSE | 600In Stock | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 26.1 mOhms | BK-MDA-5-R | |||||||
Mfr: BK-MDL-7-R TTI: BK/MDL-7-R Eaton Electronics Availability: 300In Stock500 On Order Expected 23-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 300In Stock500 On Order Expected 23-Dec-26 | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 18 mOhms | BK-MDL-7-R | |||||||
Mfr: BK-AGC-1-4-R TTI: BK/AGC-1/4-R Eaton Electronics Availability: 1,200In StockCartridge Fuses SMALL DIM. FUSE | 1,200In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | BK-AGC-1-4-R | |||||
Mfr: BK-AGC-4-R TTI: BK/AGC-4-R Eaton Electronics Availability: 6,800In Stock5,000 On Order Expected 08-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 6,800In Stock5,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 mOhms | BK-AGC-4-R | |||||
Mfr: BK-AGC-25-R TTI: BK/AGC-25-R Eaton Electronics Availability: 9,500In Stock4,100 On Order Expected 30-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 9,500In Stock4,100 On Order Expected 30-Nov-26 | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3 mOhms | BK-AGC-25-R | |||||
Mfr: BK-ABC-20-R TTI: BK/ABC-20-R Eaton Electronics Availability: 7,550In StockCartridge Fuses SMALL DIM. FUSE | 7,550In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | Bulk | 3.66 mOhms | BK-ABC-20-R | ||||||
Mfr: BK-MDA-8-R TTI: BK/MDA-8-R Eaton Electronics Availability: 1,000In Stock2,000 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 1,000In Stock2,000 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 13.5 mOhms | BK-MDA-8-R | |||||||
Mfr: BK-S506-5-R TTI: BK/S506-5-R Eaton Electronics Availability: 4,300In Stock1,000 On Order Expected 15-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 4,300In Stock1,000 On Order Expected 15-Jan-27 | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-S506-5-R | |||||||
Mfr: BK-1A3399-10-R TTI: BK/1A3399-10-R Eaton Electronics Availability: 7,500In Stock20,000 On Order Expected 19-Jan-27 Cartridge Fuses FUSECLIP-INT'L. SHOCK SAFE | 7,500In Stock20,000 On Order Expected 19-Jan-27 | 1A3399 | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A3399-10-R | |||||||||||
Mfr: BK-MDL-15-R TTI: BK/MDL-15-R Eaton Electronics Availability: 1,900In StockCartridge Fuses SMALL DIM. FUSE | 1,900In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 5 mOhms | BK-MDL-15-R | |||||||
Mfr: BK-1A1119-04-R TTI: BK/1A1119-04-R Eaton Electronics Availability: 4,400In StockCartridge Fuses TRON FUSE CLIP | 4,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1119-04-R |