Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMA-V-2-R TTI: BK/GMA-V-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 2A Axial Lead | 0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 66 mOhms | BK-GMA-V-2-R | |||||||
0In Stock | MDQ | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 17.15 mOhms | BK-MDQ-6 | ||||||||
Mfr: BK1-S500-500-R TTI: BK1/S500-500-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 500mA FA | 0In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-500-R | |||||||||
Mfr: BK1-S500-8-R TTI: BK1/S500-8-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 8A FA | 0In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-8-R | |||||||||
Mfr: BK1-S501-5-R TTI: BK1/S501-5-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 5A FA | 0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-5-R | |||||||||
Mfr: BK1-S506-2-5-R TTI: BK1/S506-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 2.5A TD | 0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-2-5-R | |||||||||
Mfr: BK1-S506-2-R TTI: BK1/S506-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 2A TD | 0In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 28 mOhms | BK1-S506-2-R | |||||||
Mfr: MDL-2-8/10-R TTI: MDL-2-8/10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDL | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-2-8-10-R | |||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
Mfr: BK-S501-8-R TTI: BK/S501-8-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 9 mOhms | BK-S501-8-R | |||||||
Mfr: BK-S506-630-R TTI: BK/S506-630-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 186 mOhms | BK-S506-630-R | |||||||
Mfr: BK-GMA-300-R TTI: BK/GMA-300-R Eaton Electronics Availability: 0In StockCartridge Fuses 300mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 906 mOhms | BK-GMA-300-R | |||||||
Mfr: BK-GMA-7-R TTI: BK/GMA-7-R Eaton Electronics Availability: 0In StockCartridge Fuses 7.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 12 mOhms | BK-GMA-7-R | |||||||
0In Stock | GDA | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 27 mOhms | BK-GDA-4A | ||||||||
Mfr: BK-S506-400-R TTI: BK/S506-400-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 310 mOhms | BK-S506-400-R | |||||||
Mfr: BK-GMD-315-R TTI: BK/GMD-315-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 890 mOhms | BK-GMD-315-R | |||||||
Mfr: BK-MDL-8-10-R TTI: BK/MDL-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-8-10-R | ||||||||
Mfr: BK1-S506-32-R TTI: BK1/S506-32-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 32mA TD | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-32-R | |||||||||
Mfr: BK-S501-630-R TTI: BK/S501-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 630MA BUSS FA BK 100 BOX -R (FUSE) | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 39 Ohms | BK-S501-630-R | |||||||
Mfr: BK1-GMC-100-R TTI: BK1/GMC-100-R Eaton Electronics Availability: 0In StockCartridge Fuses 100mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-100-R | |||||||||
Mfr: BK1-GMC-250-R TTI: BK1/GMC-250-R Eaton Electronics Availability: 0In StockCartridge Fuses 250mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-250-R | |||||||||
Mfr: BK1-GMC-4-R TTI: BK1/GMC-4-R Eaton Electronics Availability: 0In StockCartridge Fuses 4A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-4-R |