Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDA-8/10-R TTI: MDA-8/10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDA | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDA-8-10-R | |||||||||
Mfr: BK1-S506-630-R TTI: BK1/S506-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 630mA TD | 0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-630-R | |||||||||
Mfr: BK1-S506-6-3-R TTI: BK1/S506-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 6.3A TD | 0In Stock | S506 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 7.1 mOhms | BK1-S506-6-3-R | |||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-AGC-40-R TTI: BK/AGC-40-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 40 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | BK-AGC-40-R | |||||
Mfr: BK1-GMC-1-5-R TTI: BK1/GMC-1.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.5A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-1-5-R | |||||||||
Mfr: BK1-GMC-1-R TTI: BK1/GMC-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 1A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-1-R | |||||||||
Mfr: BK1-GMC-5-R TTI: BK1/GMC-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-5-R | |||||||||
Mfr: BK1-GMD-1-R TTI: BK1/GMD-1-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1A TD BK1 | 0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-R | |||||||||
Mfr: BK1-GMD-2-5-R TTI: BK1/GMD-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 2.5A TD BK1 | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-2-5-R | |||||||||
Mfr: BK1-S505-2-5-R TTI: BK1/S505-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 2.5A TD | 0In Stock | S505 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-2-5-R | |||||||||
Mfr: BK1-S505-3-15-R TTI: BK1/S505-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 3.15A TD | 0In Stock | S505 | Bulk | BK1-S505-3-15-R | ||||||||||||||||
Mfr: BK-AGC-V-5-R TTI: BK/AGC-V-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 5A Axial Lead | 0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 24 mOhms | BK-AGC-V-5-R | |||||
Mfr: BK1/TDC180-13A TTI: BK1/TDC180-13A Eaton Electronics Availability: Not Available OnlineCartridge Fuses 240V 13A BRITISH PLG FAST ACT 1 X 1/4 | Not Available Online | TDC180 | Holder | Clip | Bulk | BK1-TDC180-13A | ||||||||||||||
Mfr: BK1-GMA-200-R TTI: BK1/GMA-200-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.5 Ohms | BK1-GMA-200-R | |||||||
Mfr: BK-S505H-V-1-R TTI: BK-S505H-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 1A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 140 mOhms | |||||||
Mfr: BK1-S505H-15-R TTI: BK1-S505H-15-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 15A, cartridge | 0In Stock | S505H | Ceramic Fuses | 15 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: BK1-S505H-20-R TTI: BK1-S505H-20-R Eaton Electronics Availability: 0In StockCartridge Fuses S505H, 20A, cartridge | 0In Stock | S505H | Ceramic Fuses | 20 A | Time Delay / Slow Blow | Axial | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: BK-GMC-2-5-R TTI: BK/GMC-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2.5A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 35 mOhms | BK-GMC-2-5-R | |||||||
Mfr: BK-GMC-3-5-R TTI: BK/GMC-3.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | Bulk | 22 mOhms | BK-GMC-3-5-R | |||||||
Mfr: BK-MDL-7-1-2-R TTI: BK/MDL-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | BK-MDL-7-1-2-R | ||||||||
Mfr: BK-MDL-V-1-R TTI: BK/MDL-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | Bulk | 273 mOhms | BK-MDL-V-1-R | |||||||
0In Stock | GBB | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | 7 mOhms | BK-AGA-10 |