Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMC-V-2-R TTI: BK/GMC-V-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | Bulk | 43 mOhms | BK-GMC-V-2-R | |||||||
0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S505-1-6-R TTI: BK/S505-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 70 mOhms | BK-S505-1-6-R | |||||||
Mfr: BK-S505-8-R TTI: BK/S505-8-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6.7 mOhms | BK-S505-8-R | |||||||
Mfr: BK-S501-3-15-R TTI: BK/S501-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | BK-S501-3-15-R | |||||||
Mfr: BK-S501-4-R TTI: BK/S501-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 27 mOhms | BK-S501-4-R | |||||||
Mfr: BK-AGC-V-10-R TTI: BK/AGC-V-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Axial Lead | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-V-10-R | |||||
Mfr: BK-ABC-13-R TTI: BK/ABC-13-R Eaton Electronics Availability: 0In StockCartridge Fuses ABC 13A BUSS FA BK | 0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | BK-ABC-13-R | |||||||
Mfr: BK/AGC-10RX TTI: BK/AGC-10RX Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | BK-AGC-10RX | |||||
0In Stock | AGW | Glass Fuses | 1 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S500-10-R TTI: BK1/S500-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 10A FA | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-10-R | |||||||||
Mfr: BK1-S500-315-R TTI: BK1/S500-315-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 315mA FA | 0In Stock | S500 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-315-R | |||||||||
Mfr: BK1-S500-400-R TTI: BK1/S500-400-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 400mA FA | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-400-R | |||||||||
Mfr: BK1-S500-5-R TTI: BK1/S500-5-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 5A FA | 0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-5-R | |||||||||
Mfr: BK1-S501-3-15-R TTI: BK1/S501-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 37 mOhms | BK1-S501-3-15-R | |||||||
Mfr: BK1-S506-125-R TTI: BK1/S506-125-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 125mA TD | 0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-125-R | |||||||||
Mfr: MDL-3/16-R TTI: MDL-3/16-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-16-R | |||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Not Available Online | SFE | Bulk | SFE-7-1-2 | |||||||||||||||||
0In Stock | GDA | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 19 mOhms | BK-GDA-5A | ||||||||
0In Stock | GDA | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 73 mOhms | BK-GDA-2A | ||||||||
Mfr: BK-GDC-500MA TTI: BK/GDC-500MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .5A Time Delay | 0In Stock | GDC | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 183 mOhms | BK-GDC-500MA | |||||||
Mfr: BK-GDA-6-3A TTI: BK/GDA-6.3A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 14 mOhms | BK-GDA-6-3A | |||||||
Mfr: BK-AGX-1-4 TTI: BK/AGX-1/4 Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC .25A Fast Acting Glass | 0In Stock | AGX | Glass Fuses | 250 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.79 Ohms | BK-AGX-1-4 | |||||||
0In Stock | SFE | Glass Fuses | 4 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | BK-SFE-4 |