Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-C520-125-R TTI: BK/C520-125-R Eaton Electronics Availability: 0In Stock100 On Order Expected 23-Dec-26 Cartridge Fuses FAST ACTING FUSE | 0In Stock100 On Order Expected 23-Dec-26 | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 15.2 Ohms | BK-C520-125-R | |||||||
Mfr: BK-S500-10-R TTI: BK/S500-10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 8 mOhms | BK-S500-10-R | |||||||
Mfr: BK-GMA-750-R TTI: BK/GMA-750-R Eaton Electronics Availability: 0In Stock2,100 On Order Expected 05-Mar-27 Cartridge Fuses 750mA 250V FA SMALL DIM. FUSE | 0In Stock2,100 On Order Expected 05-Mar-27 | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 186 mOhms | BK-GMA-750-R | |||||||
0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 14 mOhms | |||||||||
0In Stock | MDL | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 12.25 mOhms | BK-MDL-25 | ||||||||
Mfr: BK-GMC-150-R TTI: BK/GMC-150-R Eaton Electronics Availability: 0In StockCartridge Fuses 150mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 150 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.555 Ohms | BK-GMC-150-R | |||||||
Mfr: BK-GMA-1-25-R TTI: BK/GMA-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.895 Ohms | BK-GMA-1-25-R | |||||||
Mfr: TR1-2410TD2-5-R TTI: TR1-2410TD2-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 2.5A | 0In Stock | 2410T | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 35 mOhms | |||||||
Mfr: BK-ABC-V-15-R TTI: BK/ABC-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 15A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Board Mount | Axial | Bulk | 5.53 mOhms | BK-ABC-V-15-R | ||||||
0In Stock | AGA | Glass Fuses | 20 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 3 mOhms | BK-AGA-20 | ||||||||
Mfr: BK1-GMD-1-5-R TTI: BK1/GMD-1.5-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1.5A TD BK1 | 0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-5-R | |||||||||
Mfr: BK-S500-250-R TTI: BK/S500-250-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.5 Ohms | BK-S500-250-R | |||||||
Mfr: BK-S506-160-R TTI: BK/S506-160-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.27 Ohms | BK-S506-160-R | |||||||
Mfr: BK-GMD-2-5-R TTI: BK/GMD-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 90.5 mOhms | BK-GMD-2-5-R | |||||||
Mfr: BK-S506-12-5-R TTI: BK/S506-12.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | Holder / Clip | Clip | Bulk | 4 mOhms | BK-S506-12-5-R | |||||||
Mfr: BK-MDP-250-R TTI: BK-MDP-250-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 9.1 Ohms | |||||
0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 4 mOhms | |||||||||
0In Stock | SFE | Bulk | ||||||||||||||||||
Mfr: BK-ABC-3-R TTI: BK/ABC-3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | BK-ABC-3-R | ||||||
Mfr: BK-1A3400-12-R TTI: BK/1A3400-12-R Eaton Electronics Availability: 0In StockCartridge Fuses 13/32'' FUSE CLIP | 0In Stock | Fuse Clips | 15 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Bulk | BK-1A3400-12-R | |||||||||||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 19 mOhms | |||||||
Mfr: AGC-7-1-2-R TTI: AGC-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | AGC-7-1-2-R | |||||
0In Stock | MDL | Glass Fuses | 40 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-MDL-40 | ||||||||||
Mfr: BK-GMA-1-6-R TTI: BK/GMA-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.6A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 80 mOhms | BK-GMA-1-6-R | |||||||
Mfr: BK-S520-V-15-R TTI: BK-S520-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 15A 420V FAST ACTING | 0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | Bulk | 6.8 mOhms |