Eaton Electronics - Cartridge Fuses
1,832 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDL-1-8-R TTI: BK/MDL-1/8-R Eaton Electronics Availability: 0In Stock1,300 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 0In Stock1,300 On Order Expected | MDL | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 12.238 Ohms | BK-MDL-1-8-R | |||||||
0In Stock1,000 On Order Expected 22-Jan-27 | GDC | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 33.25 mOhms | BK-GDC-2A | ||||||||
Mfr: TR1-2410TD7-R TTI: TR1-2410TD7-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 19-Jan-27 Cartridge Fuses 2410 SMD time-delay fuse, 7A | 0In Stock4,000 On Order Expected 19-Jan-27 | 2410T | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 8.7 mOhms | |||||||
0In Stock2,000 On Order Expected | GDC | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | BK-GDC-5A | ||||||||
Mfr: BK-MDA-25-R TTI: BK/MDA-25-R Eaton Electronics Availability: 0In Stock400 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock400 On Order Expected 05-Jan-27 | MDA | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Holder / Clip | Clip | Bulk | 3.05 mOhms | BK-MDA-25-R | ||||||
Mfr: BK-AGC-8-R TTI: BK/AGC-8-R Eaton Electronics Availability: 0In Stock1,000 On Order Expected 31-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock1,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 14 mOhms | BK-AGC-8-R | |||||
Mfr: BK-MDL-1-1-4-R TTI: BK/MDL-1-1/4-R Eaton Electronics Availability: 0In Stock400 On Order Expected 18-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock400 On Order Expected 18-Dec-26 | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 205 mOhms | BK-MDL-1-1-4-R | |||||||
Mfr: BK-MDA-V-30-R TTI: BK/MDA-V-30-R Eaton Electronics Availability: 0In Stock900 On Order Expected 18-Dec-26 Cartridge Fuses 250VAC/125VDC 30A Axial Lead | 0In Stock900 On Order Expected 18-Dec-26 | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Board Mount | Axial | Bulk | 2.43 mOhms | BK-MDA-V-30-R | ||||||
Mfr: BK-GMC-3-R TTI: BK/GMC-3-R Eaton Electronics Availability: 0In Stock300 On Order Expected Cartridge Fuses 3A 250VAC TD GMC Series | 0In Stock300 On Order Expected | GMC | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 26 mOhms | BK-GMC-3-R | |||||||
Mfr: BK-S506-1-6-R TTI: BK/S506-1.6-R Eaton Electronics Availability: 0In Stock100 On Order Expected 22-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock100 On Order Expected 22-Jan-27 | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 42.5 mOhms | BK-S506-1-6-R | |||||||
Mfr: TR1-2410TD5-R TTI: TR1-2410TD5-R Eaton Electronics Availability: 0In Stock5,000 On Order Expected Cartridge Fuses 2410 SMD time-delay fuse, 5A | 0In Stock5,000 On Order Expected | 2410T | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | Reel | 13.3 mOhms | |||||||
Mfr: BK-1A5018-10-R TTI: BK/1A5018-10-R Eaton Electronics Availability: 0In Stock11,200 On Order Expected Cartridge Fuses TRON FUSE CLIP | 0In Stock11,200 On Order Expected | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5018-10-R | ||||||||||||
Mfr: BK-AGC-1-1-4-R TTI: BK/AGC-1-1/4-R Eaton Electronics Availability: 0In Stock100 On Order Expected 22-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock100 On Order Expected 22-Jan-27 | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145 mOhms | BK-AGC-1-1-4-R | |||||
0In Stock22,200 On Order Expected | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A5601 | ||||||||||||||
Mfr: BK-S500-V-1-25R TTI: BK/S500-V-1.25R Eaton Electronics Availability: 0In StockCartridge Fuses S500 1.25A -V FA | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-1-25R | |||||||||
Mfr: BK-GMC-3-15-R TTI: BK/GMC-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | Bulk | 25 mOhms | BK-GMC-3-15-R | |||||||
Mfr: BK-MDL-V-4-R TTI: BK/MDL-V-4-R Eaton Electronics Availability: 0In Stock100 On Order Expected 13-Nov-26 Cartridge Fuses 250VAC 4A Axial Lead | 0In Stock100 On Order Expected 13-Nov-26 | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 38 mOhms | BK-MDL-V-4-R | |||||||
Mfr: BK-MDL-V-6-R TTI: BK/MDL-V-6-R Eaton Electronics Availability: 0In Stock4,200 On Order Expected Cartridge Fuses 250VAC 6A Axial Lead | 0In Stock4,200 On Order Expected | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 22 mOhms | BK-MDL-V-6-R | |||||||
Mfr: BK-MDL-V-3-1-2R TTI: BK/MDL-V-3-1/2R Eaton Electronics Availability: 0In Stock14,000 On Order Expected Cartridge Fuses SMALL DIMENSION FUSE | 0In Stock14,000 On Order Expected | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V-3-1-2R | |||||||||
0In Stock700 On Order Expected 15-Jan-27 | AGA | Glass Fuses | 30 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-30 | ||||||||||
Mfr: BK-S506-8-R TTI: BK/S506-8-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected 23-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock2,000 On Order Expected 23-Dec-26 | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | Bulk | 7 mOhms | BK-S506-8-R | |||||||
Mfr: BK-AGC-1-10-R TTI: BK/AGC-1/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.565 Ohms | BK-AGC-1-10-R | |||||
Mfr: BK-AGC-3-1-2-R TTI: BK/AGC-3-1/2-R Eaton Electronics Availability: 0In Stock100 On Order Expected 04-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock100 On Order Expected 04-Dec-26 | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-1-2-R | |||||
Mfr: BK-S500-V-630-R TTI: BK/S500-V-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-630-R | |||||||||
Mfr: BK-GMA-V-1-R TTI: BK/GMA-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | Bulk | 163 mOhms | BK-GMA-V-1-R |