Eaton Electronics - Cartridge Fuses
1,846 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-1A3400-09-R TTI: BK/1A3400-09-R Eaton Electronics Availability: 26,800In Stock28,700 On Order Expected 22-Jan-27 Cartridge Fuses TRON FUSE CLIP | 26,800In Stock28,700 On Order Expected 22-Jan-27 | 1A3400 | Fuse Clips | 20 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Pin | Bulk | BK-1A3400-09-R | |||||||||||
Mfr: BK-AGC-2-R TTI: BK/AGC-2-R Eaton Electronics Availability: 31,000In StockCartridge Fuses SMALL DIM. FUSE | 31,000In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 17.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 78 mOhms | Bulk | BK-AGC-2-R | ||||
Mfr: BK-AGC-10-R TTI: BK/AGC-10-R Eaton Electronics Availability: 8,800In Stock20,000 On Order Expected 08-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 8,800In Stock20,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 486 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | Bulk | BK-AGC-10-R | ||||
Mfr: BK-MDL-3-R TTI: BK/MDL-3-R Eaton Electronics Availability: 5,000In Stock7,350 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 5,000In Stock7,350 On Order Expected 13-Nov-26 | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 67.5 A2 sec | Holder / Clip | Clip | 57 mOhms | Bulk | BK-MDL-3-R | ||||||
Mfr: BK-1A1907-06-R TTI: BK/1A1907-06-R Eaton Electronics Availability: 62,500In Stock187,500 On Order Expected Cartridge Fuses TRON FUSE CLIP | 62,500In Stock187,500 On Order Expected | 1A1907 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-06-R | ||||||||||||
Mfr: BK-AGC-5-R TTI: BK/AGC-5-R Eaton Electronics Availability: 20,700In StockCartridge Fuses SMALL DIM. FUSE | 20,700In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 131.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24 mOhms | Bulk | BK-AGC-5-R | ||||
Mfr: BK-AGC-1-2-R TTI: BK/AGC-1/2-R Eaton Electronics Availability: 1,250In StockCartridge Fuses SMALL DIM. FUSE | 1,250In Stock | AGC | Glass Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 696.96 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7 mOhms | Bulk | BK-AGC-1-2-R | ||||
Mfr: BK-MDL-2-R TTI: BK/MDL-2-R Eaton Electronics Availability: 6,000In Stock4,900 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 6,000In Stock4,900 On Order Expected 13-Nov-26 | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 62.3 A2 sec | Holder / Clip | Clip | 116 mOhms | Bulk | BK-MDL-2-R | ||||||
Mfr: BK-MDL-1-4-R TTI: BK/MDL-1/4-R Eaton Electronics Availability: 2,900In StockCartridge Fuses SMALL DIM. FUSE | 2,900In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.447 A2 sec | Holder / Clip | Clip | 3.208 Ohms | Bulk | BK-MDL-1-4-R | ||||||
Mfr: BK-ABC-10-R TTI: BK/ABC-10-R Eaton Electronics Availability: 5,400In StockCartridge Fuses SMALL DIM. FUSE | 5,400In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 208.8 A2 sec | Holder / Clip | Clip | 11 mOhms | Bulk | BK-ABC-10-R | |||||
Mfr: BK-MDA-10-R TTI: BK/MDA-10-R Eaton Electronics Availability: 1,650In Stock5,200 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 1,650In Stock5,200 On Order Expected 13-Nov-26 | MDA | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 1620 A2 sec | Holder / Clip | Clip | 9.48 mOhms | Bulk | BK-MDA-10-R | ||||||
Mfr: BK-AGC-3-R TTI: BK/AGC-3-R Eaton Electronics Availability: 30,700In StockCartridge Fuses SMALL DIM. FUSE | 30,700In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 45.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45 mOhms | Bulk | BK-AGC-3-R | ||||
Mfr: BK-MDA-15-R TTI: BK/MDA-15-R Eaton Electronics Availability: 3,900In StockCartridge Fuses SMALL DIM. FUSE | 3,900In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 336.82 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-MDA-15-R | ||||||
Mfr: BK-ABC-15-R TTI: BK/ABC-15-R Eaton Electronics Availability: 5,200In Stock10,000 On Order Expected 08-Jun-27 Cartridge Fuses SMALL DIM. FUSE | 5,200In Stock10,000 On Order Expected 08-Jun-27 | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-15-R | |||||
Mfr: BK-AGC-1-R TTI: BK/AGC-1-R Eaton Electronics Availability: 23,450In StockCartridge Fuses SMALL DIM. FUSE | 23,450In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 3.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | BK-AGC-1-R | ||||
Mfr: BK-MDL-1-R TTI: BK/MDL-1-R Eaton Electronics Availability: 17,500In StockCartridge Fuses SMALL DIM. FUSE | 17,500In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 11.498 A2 sec | Holder / Clip | Clip | 273 mOhms | Bulk | BK-MDL-1-R | ||||||
Mfr: BK-MDA-20-R TTI: BK/MDA-20-R Eaton Electronics Availability: 9,100In StockCartridge Fuses SMALL DIM. FUSE | 9,100In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 483.45 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK-MDA-20-R | |||||
Mfr: BK-MDL-4-R TTI: BK/MDL-4-R Eaton Electronics Availability: 2,700In Stock4,000 On Order Expected 20-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 2,700In Stock4,000 On Order Expected 20-Nov-26 | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 19.3 A2 sec | Holder / Clip | Clip | 38 mOhms | Bulk | BK-MDL-4-R | ||||||
Mfr: BK-MDA-5-R TTI: BK/MDA-5-R Eaton Electronics Availability: 1,300In StockCartridge Fuses SMALL DIM. FUSE | 1,300In Stock | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 380.49 A2 sec | Holder / Clip | Clip | 26.1 mOhms | Bulk | BK-MDA-5-R | ||||||
Mfr: BK-AGC-1-4-R TTI: BK/AGC-1/4-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 776.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.2 mOhms | Bulk | BK-AGC-1-4-R | ||||
Mfr: BK-ABC-12-R TTI: BK/ABC-12-R Eaton Electronics Availability: 3,000In StockCartridge Fuses 12A 1/4X1-1/4 250VAC Fast acting Ceramic | 3,000In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 133.3 A2 sec | Holder / Clip | Clip | 6.8 mOhms | Bulk | BK-ABC-12-R | |||||
Mfr: BK-AGC-1-1-2-R TTI: BK/AGC-1-1/2-R Eaton Electronics Availability: 8,200In StockCartridge Fuses SMALL DIM. FUSE | 8,200In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 9.023 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 115 mOhms | Bulk | BK-AGC-1-1-2-R | ||||
Mfr: BK-ABC-8-R TTI: BK/ABC-8-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 116.5 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-ABC-8-R | |||||
Mfr: BK-MDA-6-R TTI: BK/MDA-6-R Eaton Electronics Availability: 2,650In StockCartridge Fuses SMALL DIM. FUSE | 2,650In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 587.73 A2 sec | Holder / Clip | Clip | 21.2 mOhms | Bulk | BK-MDA-6-R | ||||||
Mfr: BK-MDA-3-R TTI: BK/MDA-3-R Eaton Electronics Availability: 1,800In StockCartridge Fuses SMALL DIM. FUSE | 1,800In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 44.99 A2 sec | Holder / Clip | Clip | 53.5 mOhms | Bulk | BK-MDA-3-R |