MDA - Eaton - Cartridge Fuses
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDA-12-R TTI: BK-MDA-12-R Eaton Availability: 200In Stock3,600 On Order Expected Cartridge Fuses SMALL DIMENSION FUSE | 200In Stock3,600 On Order Expected | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | Holder / Clip | Clip | Bulk | 7.25 mOhms |