Dialight - LED Power Supplies
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 700 mA | 24 VDC | 12 VDC to 24 VDC | With Dimming | 4 Output | 70.5 mm (2.776 in) | 49 mm (1.929 in) | Industrial | ||||||||||
0In Stock | ||||||||||||||||||
0In Stock | 10 VDC to 30 VDC | Without Dimming | 2 Output | 51 mm (2.008 in) | 32 mm (1.26 in) | |||||||||||||
Mfr: CDUXPDMXCONIP TTI: Not Assigned Dialight Availability: 0In StockLED Power Supplies 4 Ch LED Driver 34W Max per Ch | 0In Stock | Constant Current (CC) | 1 A | 10 VDC to 50 VDC | 34 W | 90 VAC to 264 VAC | With Dimming | 4 Output | Chassis Mount | 297 mm (11.693 in) | 198 mm (7.795 in) | 82 mm (3.228 in) | Industrial | IP67 | ||||
0In Stock | 350 mA | 12 VDC | 10 VDC to 30 VDC | Without Dimming | 1 Output | 51 mm (2.008 in) | 32 mm (1.26 in) | |||||||||||
Not Available Online | Constant Current (CC) | 700 mA | 32 VDC | 12 W | 110 VAC to 240 VAC | Without Dimming | 1 Output | Screw | 99 mm (3.898 in) | 39 mm (1.535 in) | 23 mm (0.906 in) | Industrial | ||||||
Not Available Online | Constant Current (CC) | 350 mA | 4 VDC to 32 VDC | 1 W | 110 VAC to 240 VAC | Without Dimming | 1 Output | Panel Mount | 99.06 mm (3.9 in) | 38.862 mm (1.53 in) | 22.86 mm (0.9 in) | Industrial | MDU4 | |||||
Not Available Online | ||||||||||||||||||
Not Available Online | 12 VDC to 24 VDC | With Dimming | 1 Output | 70.5 mm (2.776 in) | 49 mm (1.929 in) | |||||||||||||
Mfr: CDUL335DMX TTI: Not Assigned Dialight Availability: Not Available OnlineLED Power Supplies 3 Ch LED Driver 12 Leds per Channel | Not Available Online | Constant Current (CC) | 350 mA | 4.8 VDC to 48 VDC | 54 W | 110 VAC to 240 VAC | With Dimming | 3 Output | Screw | 310 mm (12.205 in) | 55 mm (2.165 in) | 45 mm (1.772 in) | Industrial | |||||
Mfr: MDU9-SC-3570 TTI: Not Assigned Dialight Availability: Not Available OnlineLED Power Supplies 120-240VAC LinkLED Driver | Not Available Online | 350 mA to 700 mA | 4 VDC to 32 VDC | 110 VAC to 240 VAC | Without Dimming | 1 Output |