Dialight - White LEDs
122 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5982D00127F TTI: 5982D00127F Dialight Availability: 4,000In StockWhite LEDs 0605 RA SMLED WHITE 5MA 7"RL | 4,000In Stock | Reel | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
Mfr: 5982L01107F TTI: 598-2L01-107F Dialight Availability: 0In StockWhite LEDs 0603 SMD WHITE wREFLECTOR | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
Mfr: 5973902507F TTI: 597-3902-507F Dialight Availability: 0In StockWhite LEDs White, InGaN 900mcd, 20mA | 0In Stock | White LEDs | SMD/SMT | 1208 (3020 metric) | White | 900 mcd | 110 deg | 20 mA | 84 mW | 3 mm | 2 mm | 1.3 mm | - 30 C | + 85 C | Rectangular | Reel | ||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.18 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 315 mcd | 140 deg | 5 mA | 2.4 V | 66 mW | 1 mm | 0.5 mm | 0.25 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | Through Hole | T-1 (3 mm) | White | 1100 mcd | 45 deg | 20 mA | 3.5 V | 120 mW | 3 mm | 3 mm | 5.55 mm | - 25 C | + 80 C | Colorless | 3 mm | Dome | Water Clear | Bulk | |||||||||
Mfr: 5972903507F TTI: 597-2903-507F Dialight Availability: 0In StockWhite LEDs White, InGaN 170mcd, 20mA | 0In Stock | White LEDs | SMD/SMT | 0605 (1611 metric) | White | 170 mcd | 150 deg | 20 mA | 3.1 V | 84 mW | 1.6 mm | 1.15 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.2 mm x 0.55 mm | Rectangular | Water Clear | Reel | ||||||||
Mfr: 5982L00107F TTI: 598-2L00-107F Dialight Availability: 0In StockWhite LEDs 0603 SMD WHITE wREFLECTOR | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1200 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 85 C | Colorless | 1.22 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | |||||||
0In Stock | White LEDs | SMD/SMT | PLCC-2 | White | ||||||||||||||||||||||||
Mfr: 599-2H00-147F TTI: Not Assigned Dialight Availability: 0In StockWhite LEDs SMD Side PLCC 2.80x1.20x0.80mm White 7" Reel | 0In Stock | White LEDs | SMD/SMT | 2.8 mm x 1.2 mm x 0.8 mm | 1700 mcd | 120 deg | 20 mA | 2.95 V | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | White | Diffused | 599 | Reel | |||||||||||
Mfr: 597-3909-207F TTI: Not Assigned Dialight Availability: Not Available OnlineWhite LEDs Smd Led PLCC4 White | Not Available Online | White LEDs | SMD/SMT | PLCC-4 | White | 1.6 cd | 120 deg | 30 mA | 3.3 V | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Colorless | 2.31 mm | Round Flat | Clear | Reel | |||||||||
0In Stock | White LEDs | SMD/SMT | PLCC-2 | White | Reel | |||||||||||||||||||||||
0In Stock | White LEDs | Through Hole | White | 7000 K | 18500 mcd | 15 deg | 20 mA | 3.4 V | - 40 C | + 80 C | Clear | 5 mm x 7.6 mm | Dome | 521 | Bulk | |||||||||||||
0In Stock | White LEDs | Through Hole | White | 6000 K | 3800 mcd | 60 deg | 20 mA | 3.4 V | - 40 C | + 80 C | Clear | 5.1 mm x 6.6 mm | Dome | 521 | Bulk | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 600 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1 mm | 0.5 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 0.5 mm | Rectangular | Clear | 598 White | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | Reel | |||||||||||||||||||||||
0In Stock | White LEDs | Through Hole | T-1 (3 mm) | White | 2900 mcd | 45 deg | 20 mA | 3.6 V | 110 mW | - 40 C | + 85 C | 3 mm | Dome | Water Clear | Bulk | |||||||||||||
0In Stock | White LEDs | SMD/SMT | 1616 (4040 metric) | White | 900 mcd | 120 deg | 20 mA | 3.95 V | 4 mm | 3.95 mm | 3.55 mm | - 40 C | + 100 C | Colorless | 2.4 mm | Round Flat | Clear | Reel | ||||||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | Cool White | 417 mcd | 140 deg | 20 mA | 3.6 V | 102 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 40 C | + 85 C | Yellow | 1.3 mm x 1.6 mm | Rectangular | Clear | ||||||||||
0In Stock | White LEDs | Through Hole | White | 9300 mcd | 25 deg | 20 mA | 3.3 V | 120 mW | 3 mm | 3 mm | 5.26 mm | - 30 C | + 80 C | Colorless | 3 mm | Dome | Water Clear | Bulk | ||||||||||
0In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | Cool White | 417 mcd | 140 deg | 20 mA | 3.6 V | 102 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 40 C | + 85 C | Yellow | 1.3 mm x 1.6 mm | Rectangular | Clear | Reel | |||||||||
0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | White | 680 mcd | 30 deg | 20 mA | 3.8 V | 120 mW | 5 mm | 5 mm | 8.63 mm | - 40 C | + 80 C | Colorless | 5 mm | Cylindrical | Water Clear | Bulk | |||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | 5962828013F |