Dialight - IR LEDs
64 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5994FA0147IRF TTI: 599-4FA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM PLCC-2 | Not Available Online | Reel | |||||||||||||
Mfr: 5982JA0103IRF TTI: 598-2JA0-103IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM PLCC-4 DOME | Not Available Online | Reel | |||||||||||||
Mfr: 5991EA0147IRF TTI: 599-1EA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 1209 SIDE | Not Available Online | Reel | |||||||||||||
Mfr: 5994HA0147IRF TTI: 599-4HA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM PLCC-2 SIDE | Not Available Online | Reel | |||||||||||||
Mfr: 59911C0147IRF TTI: 599-11C0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 0805 | Not Available Online | Reel | |||||||||||||
Mfr: 59917A0147IRF TTI: 599-17A0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 0603 DOME | Not Available Online | Reel | |||||||||||||
Mfr: 5991AA0147IRF TTI: 599-1AA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 0402 | Not Available Online | Reel | |||||||||||||
Not Available Online | 880 nm | 270 mW/sr | 100 mA | 200 mW | - 55 C | + 100 C | |||||||||
Not Available Online | SMD/SMT | ||||||||||||||
Not Available Online | 880 nm | 270 mW/sr | 100 mA | 200 mW | - 55 C | + 100 C | |||||||||
Not Available Online | SMD/SMT | ||||||||||||||
Not Available Online | Through Hole | 50 mW/sr | 100 mA | 1.35 V | - 40 C | + 85 C | Bag | ||||||||
Not Available Online | SMD/SMT | ||||||||||||||
Not Available Online | Through Hole | 950 nm | 30 mW/sr | 100 mA | 1.3 V | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bag |