• Power Inductors - SMD

Delta Electronics Mfg Corp - Power Inductors - SMD

2 Results
2 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Type
Package / Case
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Datasheet
Mfr: VCUW064E-330MS5
TTI: Not Assigned
Delta Electronics Mfg Corp
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
Power Choke Coil
6.95 mm x 6.6 mm x 4.3 mm
33 uH
20 %
2.4 A
145.2 mOhms
3.5 A
- 55 C
+ 155 C
6.95 mm
6.6 mm
4.3 mm
Datasheet
Mfr: HTEH20161T-1R0MSR
TTI: Not Assigned
Delta Electronics Mfg Corp
Availability:

Not Available Online

Power Inductors - SMD

Not Available Online

Call
or
View Details
Call to Verify
Power Choke Coil
2 mm x 1.6 mm x 1 mm
1 uH
20 %
4.3 A
36 mOhms
4.2 A
- 55 C
+ 125 C
2 mm
1.6 mm
1 mm