• RF Inductors - SMD

Delevan - RF Inductors - SMD

11,594 Results
11,594 Results
Filtered By:Passive ComponentsInductors, Chokes & Coils
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
Shielding
Inductance
Tolerance
Maximum DC Current
Maximum DC Resistance
Saturation Current
Minimum Operating Temperature
Maximum Operating Temperature
Q Minimum
Self Resonant Frequency
Termination
Length
Width
Height
Diameter
Core Material
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1812R-104J R500
TTI: 1812R-104J
Delevan
Availability:

500In Stock

RF Inductors - SMD 100uH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
5 %
158 mA
8 Ohms
- 55 C
+ 125 C
50
8 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-104J
T500
Datasheet
Mfr: S1210R-472K R500
TTI: S1210R-472K
Delevan
Availability:

1,500In Stock

RF Inductors - SMD 4.7uH 10%

1,500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
4.7 uH
10 %
402 mA
1 Ohms
- 55 C
+ 125 C
40
40 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
S1210/R
Reel
S1210R-472K
T500
Datasheet
Mfr: 1210R-470K R500
TTI: 1210R-470K
Delevan
Availability:

1,000In Stock

RF Inductors - SMD 0.047uH 10%

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 nH
10 %
636 mA
300 mOhms
- 55 C
+ 125 C
30
800 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
1210/R
Reel
1210R-470K
T500
Datasheet
Mfr: 1812R-392J R500
TTI: 1812R-392J
Delevan
Availability:

500In Stock

RF Inductors - SMD 3.9uH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
3.9 uH
5 %
472 mA
900 mOhms
- 55 C
+ 125 C
50
40 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-392J
T500
Datasheet
Mfr: 4232-393K R500
TTI: 4232-393K
Delevan
Availability:

1,000In Stock

RF Inductors - SMD factory currently not accepting orders

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
39 uH
10 %
139 mA
10.8 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
4232-393K
T500
Datasheet
Mfr: 1812R-683J R500
TTI: 1812R-683J
Delevan
Availability:

494In Stock

RF Inductors - SMD 68uH 5%

494In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
68 uH
5 %
183 mA
6 Ohms
- 55 C
+ 125 C
50
9 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
1812/R
Reel
1812R-683J
T500
Datasheet
Mfr: S1008R-333K R500
TTI: S1008R-333K
Delevan
Availability:

3,500In Stock

RF Inductors - SMD 33uH 10%

3,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
33 uH
10 %
125 mA
7.4 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008R-333K
T1000
Datasheet
Mfr: S1008-183K R500
TTI: S1008-183K
Delevan
Availability:

9,500In Stock

RF Inductors - SMD 18uH 10%

9,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
18 uH
10 %
200 mA
5 Ohms
- 55 C
+ 125 C
30
21 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-183K
T1000
Datasheet
Mfr: S1008-223K R1K
TTI: S1008-223K
Delevan
Availability:

500In Stock

RF Inductors - SMD 22uH 10%

500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
22 uH
10 %
170 mA
6 Ohms
- 55 C
+ 125 C
30
18 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
S1008/R
Reel
S1008-223K
T1000
Datasheet
Mfr: 1330R-62K R500
TTI: 1330R-62K
Delevan
Availability:

500In Stock

RF Inductors - SMD 56uH 10% 18ohm Unshielded SMT Ind

500In Stock

Please adjust quantity to Min / Mult value
Unshielded
56 uH
10 %
100 mA
18 Ohms
35
18 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
1330/R
Reel
1330R-62K
T500
Datasheet
Mfr: 4379-473KS R050
TTI: 4379-473KS
Delevan
Availability:

50In Stock

RF Inductors - SMD 47uH 10% 3.2ohm Shielded Solder SMT

50In Stock

Please adjust quantity to Min / Mult value
Shielded
47 uH
10 %
125 mA
3.2 Ohms
120
16 MHz
Standard
4.14 mm
3.38 mm
3.56 mm
4379/R
Reel
4379-473KS
T50
Datasheet
Mfr: 5022R-754J R800
TTI: 5022R-754J
Delevan
Availability:

800In Stock

RF Inductors - SMD 750uH 5% 28.6ohm Unshielded SMT

800In Stock

Please adjust quantity to Min / Mult value
Unshielded
750 uH
5 %
112 mA
28.6 Ohms
- 55 C
+ 125 C
65
2.9 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
5022R
Reel
5022R-754J
T100
Datasheet
Mfr: 3090-271K BULK
TTI: 3090-271K
Delevan
Availability:

10In Stock

RF Inductors - SMD .27uH 10% .2ohm Chip SMT Inductor

10In Stock

Please adjust quantity to Min / Mult value
Unshielded
270 nH
10 %
615 mA
200 mOhms
34
250 MHz
Standard
2.54 mm
2.54 mm
1.27 mm
3090
Bulk
3090-271K
T50
Datasheet
Mfr: S4924-474K R100
TTI: S4924-474K
Delevan
Availability:

100In Stock

RF Inductors - SMD 470uH 10% 9.5ohm Shielded SMT Induc

100In Stock

Please adjust quantity to Min / Mult value
Power Choke
Shielded
470 uH
10 %
178 mA
9.5 Ohms
60
5.7 MHz
Standard
13.21 mm
6.35 mm
5.84 mm
S4924
Reel
S4924-474K
T100
Datasheet
Mfr: 1812R-104J R500
TTI: 1812R-104J R500
Delevan
Availability:

500In Stock

RF Inductors - SMD 100 UH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
100 uH
5 %
158 mA
8 Ohms
- 55 C
+ 125 C
50
8 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
Reel
Datasheet
Mfr: S1210R-472K R500
TTI: S1210R-472K R500
Delevan
Availability:

1,500In Stock

RF Inductors - SMD 4.7 UH 10%

1,500In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Shielded
4.7 uH
10 %
402 mA
1 Ohms
- 55 C
+ 125 C
40
40 MHz
Standard
3.51 mm
2.66 mm
2.57 mm
Ferrite
Reel
Datasheet
Mfr: 4379-335KS R050
TTI: 4379-335KSTR
Delevan
Availability:

50In Stock

RF Inductors - SMD 3.3K UH 10%

50In Stock

Please adjust quantity to Min / Mult value
3.3 mH
10 %
Standard
4379/R
Reel
Datasheet
Mfr: 1210R-470K R500
TTI: 1210R-470K R500
Delevan
Availability:

1,000In Stock

RF Inductors - SMD .047 UH 10%

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
1210 (3225 metric)
Unshielded
47 nH
10 %
636 mA
300 mOhms
- 55 C
+ 125 C
30
800 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Reel
Datasheet
Mfr: S1008R-333K R500
TTI: S1008R-333K R500
Delevan
Availability:

3,500In Stock

RF Inductors - SMD 33 UH 10%

3,500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
33 uH
10 %
125 mA
7.4 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
Reel
Datasheet
Mfr: 4379-335KS R050
TTI: 4379-335KS R050
Delevan
Availability:

50In Stock

RF Inductors - SMD 3.3K UH 10%

50In Stock

Please adjust quantity to Min / Mult value
3.3 mH
10 %
Standard
Reel
Datasheet
Mfr: S1008-223K R1K
TTI: S1008-223K R1K
Delevan
Availability:

500In Stock

RF Inductors - SMD 22 UH 5%

500In Stock

Please adjust quantity to Min / Mult value
1008 (2520 metric)
Shielded
22 uH
10 %
170 mA
6 Ohms
- 55 C
+ 125 C
30
18 MHz
Standard
2.92 mm
2.66 mm
2.41 mm
Ferrite
Reel
Datasheet
Mfr: 1330R-62K R500
TTI: 1330R-62K R500
Delevan
Availability:

500In Stock

RF Inductors - SMD 56 UH 10%

500In Stock

Please adjust quantity to Min / Mult value
Unshielded
56 uH
10 %
100 mA
18 Ohms
35
18 MHz
Standard
8.26 mm
3.18 mm
3.68 mm
Reel
Datasheet
Mfr: 4232-393K R500
TTI: 4232-393K R500
Delevan
Availability:

1,000In Stock

RF Inductors - SMD 39 UH +/-10%

1,000In Stock

Please adjust quantity to Min / Mult value
Wirewound
Unshielded
39 uH
10 %
139 mA
10.8 Ohms
- 55 C
+ 125 C
30
12 MHz
Standard
3.51 mm
2.67 mm
2.57 mm
Iron
4232/R
Reel
Datasheet
Mfr: 1812R-392J R500
TTI: 1812R-392J R500
Delevan
Availability:

500In Stock

RF Inductors - SMD 3.9 UH 5%

500In Stock

Please adjust quantity to Min / Mult value
Molded
1812 (4532 metric)
Unshielded
3.9 uH
5 %
472 mA
900 mOhms
- 55 C
+ 125 C
50
40 MHz
Standard
4.83 mm
3.4 mm
3.4 mm
Ferrite
Reel
Datasheet
Mfr: C0603C-110NJ1Y
TTI: C0603C-110NJ1Y
Delevan
Availability:

100In Stock

End of Life
RF Inductors - SMD 110 NH 5%

100In Stock

Please adjust quantity to Min / Mult value
WAFL
  • 1
  • 2
  • 3
  • 4