Delevan - RF Inductors - Leaded
8,341 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000In Stock | Molded | Axial | Unshielded | 1 uH | 10 % | 390 mA | 1 Ohms | - 55 C | + 125 C | 25 | 230 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025R-20K B500 | ||||||||
Mfr: 1537-76J BULK TTI: 1537-76J Delevan Availability: 5In Stock1,000 On Order Expected 26-Oct-26 RF Inductors - Leaded 1537-76J | 5In Stock1,000 On Order Expected 26-Oct-26 | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 105 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-76J B500 | |||||||
Mfr: 4470-25J BULK TTI: 4470-25J Delevan Availability: 700In StockRF Inductors - Leaded 100uH 5% 3.2ohm Molded Unshield Coil | 700In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 400 mA | 3.2 Ohms | - 55 C | + 125 C | 100 | 13.6 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | Iron | 4470/R | Bulk | 4470-25J T1000 | |||||||
873In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 415 mA | 400 mOhms | - 55 C | + 125 C | 30 | 115 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025R-28K B500 | ||||||||
1,000In Stock | Molded | Axial | Unshielded | 6.8 uH | 10 % | 185 mA | 2 Ohms | 50 | 60 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-40K B500 | ||||||||||
32In Stock | Molded | Axial | Unshielded | 100 uH | 10 % | 84 mA | 8 Ohms | - 55 C | + 125 C | 50 | 13 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-68K B500 | ||||||||
69In Stock | Molded | Axial | Unshielded | 200 uH | 5 % | 120 mA | 7.1 Ohms | - 55 C | + 105 C | 65 | 6.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Iron | 1537/R | Bulk | 1537-90J B500 | ||||||||
300In Stock | Molded | Axial | Unshielded | 33 uH | 10 % | 130 mA | 3.4 Ohms | - 55 C | + 125 C | 45 | 24 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Ferrite | 1025/R, 1026/R | Bulk | 1025R-56K B500 | ||||||||
Mfr: 2890R-00K BULK TTI: 2890R-00K Delevan Availability: 62In StockRF Inductors - Leaded 1.2uH 10% 170ohm Molded Unshield Coil | 62In Stock | Molded | Axial | Unshielded | 1.2 uH | 10 % | 2.4 A | 170 Ohms | 60 | 170 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890R-00K T100 | ||||||||||
500In Stock | Molded | Axial | Unshielded | 100 uH | 5 % | 151 mA | 4.5 Ohms | - 55 C | + 125 C | 50 | 9.5 MHz | Standard | PCB Mount | 9.53 mm | 3.96 mm | Phenolic | 1537/R | Bulk | 1537R-76J B500 | ||||||||
1,000In Stock | Molded | Axial | Unshielded | 330 nH | 5 % | 830 mA | 220 mOhms | 30 | 410 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Bulk | 1025-08J B500 | |||||||||||
Mfr: 4470R-05K R100 TTI: 4470R-05K Delevan Availability: 1,100In StockRF Inductors - Leaded 2.2uH 10% .04ohm Molded Unshield Coil | 1,100In Stock | Molded | Axial | Unshielded | 2.2 uH | 10 % | 3.5 A | 40 mOhms | 130 | 92 MHz | Standard | PCB Mount | 23.11 mm | 7.87 mm | 4470/R | Reel | 4470R-05K T1000 | ||||||||||
Mfr: ER1641-472KR TTI: ER1641-472KR Delevan Availability: 50In StockRF Inductors - Leaded 4.7uH 10% .55ohm Est Reli ThruHole RF | 50In Stock | Axial | 4.7 uH | 280 mOhms | Standard | PCB Mount | 10.41 mm | 4.11 mm | M39010/02 | ER1641 | Reel | ER1641-472KR T1000 | |||||||||||||||
201In Stock | Molded | Axial | Unshielded | 22 uH | 5 % | 144 mA | 3.3 Ohms | - 25 C | + 105 C | 50 | 25 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Bulk | 1025-52J B500 | ||||||||
Mfr: 0819-18G R500 TTI: 0819-18G Delevan Availability: 4,500In Stock2,000 On Order Expected 22-Dec-26 RF Inductors - Leaded .56uH 2% .18ohm Molded Unshield Coil | 4,500In Stock2,000 On Order Expected 22-Dec-26 | Axial | Unshielded | 560 nH | 2 % | 510 mA | 180 mOhms | 40 | 250 MHz | Standard | PCB Mount | 5.08 mm | 1.98 mm | 0819 | Reel | 0819-18G T1000 | |||||||||||
1,198In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 125 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Phenolic | 1025/R, 1026/R | Bulk | 1025-44K B500 | ||||||||
Mfr: 1025R-30J R1K TTI: 1025R-30J Delevan Availability: 2,000In StockRF Inductors - Leaded 2.7uH 5% .55ohm Molded Unshield Coil | 2,000In Stock | Molded | Axial | Unshielded | 2.7 uH | 5 % | 355 mA | 550 mOhms | 37 | 100 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | 1025/R, 1026/R | Reel | 1025R-30J T500 | ||||||||||
Mfr: 2500-50J R500 TTI: 2500-50JTR Delevan Availability: 1,000In StockRF Inductors - Leaded 3mH, 0.05, 63mA | 1,000In Stock | Molded | Axial | Unshielded | 3 mH | 5 % | 63 mA | 35 Ohms | - 55 C | + 105 C | 70 | 1.7 MHz | Standard | PCB Mount | 14.22 mm | 5.46 mm | 2500/R | Reel | 2500-50JTR T1000 | ||||||||
Mfr: ER1641-104KR TTI: ER1641-104KR Delevan Availability: 53In Stock600 On Order Expected RF Inductors - Leaded 4.3uH 5% 1.2ohm Est Reli ThruHole RF | 53In Stock600 On Order Expected | Axial | Unshielded | 100 uH | 10 % | 160 mA | 3.12 Ohms | Standard | PCB Mount | 10.41 mm | 4.11 mm | ER1641 | Bulk | ER1641-104KR B25 | |||||||||||||
Mfr: ER1025-68KR TTI: ER1025-68KR Delevan Availability: 3In Stock100 On Order Expected 11-Dec-26 RF Inductors - Leaded .22uH 5% .055ohm Est Reli ThruHole RF | 3In Stock100 On Order Expected 11-Dec-26 | Axial | 100 uH | 678 Ohms | Standard | PCB Mount | 6.35 mm | 2.41 mm | ER1025 | Bulk | ER1025-68KR T1000 | ||||||||||||||||
Mfr: 2890R-03K BULK TTI: 2890R-03K Delevan Availability: 157In StockRF Inductors - Leaded 1.8uH 10% 140ohm Molded Unshield Coil | 157In Stock | Choke | Axial | Unshielded | 1.8 uH | 10 % | 1.79 A | 140 Ohms | 60 | 140 MHz | Standard | PCB Mount | 22.86 mm | 7.11 mm | 2890/R | Bulk | 2890R-03K B100 | ||||||||||
Mfr: ER1537-28KM TTI: ER1537-28KM Delevan Availability: 6In StockRF Inductors - Leaded 1000uH 5% 17.5ohm Est Reli ThruHole RF | 6In Stock | Axial | 4.7 uH | 10 % | Standard | PCB Mount | ER1537 | Bulk | ER1537-28KM T1000 | ||||||||||||||||||
201In Stock | Molded | Axial | Shielded | 15 uH | 10 % | 325 mA | 800 mOhms | - 55 C | + 105 C | 45 | 49 MHz | Standard | PCB Mount | 10.41 mm | 4.11 mm | Ferrite | 1641/R | Bulk | 1641R-153K B500 | ||||||||
1,000In Stock | Molded | Axial | Unshielded | 10 uH | 10 % | 144 mA | 3.3 Ohms | - 55 C | + 105 C | 55 | 50 MHz | Standard | PCB Mount | 6.35 mm | 2.41 mm | Iron | 1025/R, 1026/R | Reel | 1025-44KTR T1000 | ||||||||
31In Stock | Toroidal | Radial | Unshielded | 100 nH | 10 % | 2.2 A | 40 mOhms | - 55 C | + 125 C | 55 | 450 MHz | Standard | PCB Mount | 5.33 mm | 2.79 mm | 5.84 mm | Iron | 2020/R | Bulk | 2020-00K B50 |