4221 - Delevan - Ferrite Beads
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,500In Stock | 4221 | Ferrite Beads | SMD/SMT | 95 Ohms | 5 A | 20 % | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221-2 T500 | ||||||||
Mfr: 4221-1 R500 TTI: 4221-1 Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Filter Bead SMT | 0In Stock | 4221 | Ferrite Beads | SMD/SMT | 47 Ohms | 5 A | 800 uOhms | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221-1 T500 | |||||||
0In Stock | 4221 | Ferrite Beads | SMD/SMT | 42 Ohms | 5 A | - 55 C | + 125 C | 5.5 mm | 2.97 mm | 3.05 mm | Reel | 4221-3 T500 | |||||||||
Not Available Online | 4221 | Ferrite Beads | Reel | 4221-4 T500 | |||||||||||||||||
Not Available Online | 4221 | ||||||||||||||||||||
Not Available Online | 4221 | ||||||||||||||||||||
Not Available Online | 4221 |