4212 - Delevan - Ferrite Beads
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4212 | Ferrite Wound Beads | Axial | 750 Ohms | 10.5 mm | 6.35 mm | Reel | 4212-1 B1000 | |||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 525 Ohms | 10.5 mm | 6.35 mm | Bulk | 4212-2 B500 | |||||||||||||
Not Available Online | 4212 | Ferrite Wound Beads | Axial | 600 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-5 T1000 | ||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 480 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-6 T1000 | ||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 550 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Bulk | 4212-8 B500 | ||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 900 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Bulk | 4212-7 B500 | ||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 425 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-3 T1000 | ||||||||||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 375 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-4 T1000 |