4211 - Delevan - Ferrite Beads
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 469 Ohms | 0.02 % | 0.65 in | 3.5 mm | Reel | 4211-11 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 50 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | 4211-13 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 187 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211-28 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 180 Ohms | 0.01 % | 0.375 in | 3.5 mm | Reel | 4211-6 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 228 Ohms | 0.025 % | 0.545 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 160 Ohms | 0.02 % | 0.35 in | 3.5 mm | Reel | 4211-2 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 109 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | 4211-5 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 98 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | 4211-12 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 90 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 112 Ohms | 0.01 % | 0.375 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 73 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 120 Ohms | 0.01 % | 0.263 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 397 Ohms | 0.02 % | 0.55 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 105 Ohms | 0.2 % | 0.35 in | 3.5 mm | Reel | 4211-14 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 78 Ohms | 0.01 % | 0.263 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 70 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 135 Ohms | 0.015 % | 0.45 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 118 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 93 Ohms | 0.01 % | 0.236 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 82 Ohms | 0.01 % | 0.175 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 132 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | 4211-4 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 162 Ohms | 0.025 % | 0.375 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 82 Ohms | 0.01 % | 0.206 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 216 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211-7 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 61 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel |
- 1
- 2