Delevan - Ferrite Beads
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | ||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 93 Ohms | 0.01 % | 0.236 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 216 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211R-7 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 98 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | 4211R-12 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 120 Ohms | 0.01 % | 0.263 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 397 Ohms | 0.02 % | 0.55 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 105 Ohms | 0.2 % | 0.35 in | 3.5 mm | Reel | 4211-14 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 78 Ohms | 0.01 % | 0.263 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 70 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 135 Ohms | 0.015 % | 0.45 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 118 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4214 | Ferrite Wound Beads | Axial | 650 Ohms | 10 mm | 10 mm | Reel | 4214-4 B1000 | |||||||||||||
Not Available Online | 4221 | Ferrite Beads | Reel | 4221-4 T500 | |||||||||||||||||
Not Available Online | 4212R | Ferrite Wound Beads | Axial | 375 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-4TR T1000 | ||||||||||||
Not Available Online | 4221R | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 187 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211-28 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 397 Ohms | 0.02 % | 0.55 in | 3.5 mm | Reel | 4211R-10 T1000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 105 Ohms | 0.2 % | 0.35 in | 3.5 mm | Reel | 4211R-14 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 163 Ohms | 0.025 % | 0.545 in | 3.5 mm | Reel | 4211R-20 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 93 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | 4211R-26 T1000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 82 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | 4211R-30 T1000 | ||||||||||||
Not Available Online | 4212R | Ferrite Wound Beads | Axial | 525 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-2 T1000 |