Delevan - Ferrite Beads
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 216 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211-7 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 61 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 135 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211R-19 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 61 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | 4211R-21 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 73 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | 4211R-22 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 138 Ohms | 0.02 % | 0.35 in | 3.5 mm | Reel | 4211R-23 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 118 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | 4211R-25 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 187 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211R-28 T1000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 132 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | 4211R-4 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 180 Ohms | 0.01 % | 0.375 in | 3.5 mm | Reel | 4211R-6 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 78 Ohms | 0.01 % | 0.263 in | 3.5 mm | Reel | 4211R-15 T4000 | ||||||||||||
Not Available Online | 4214 | Ferrite Wound Beads | Axial | 450 Ohms | 10 mm | 10 mm | Reel | 4214-2 B1000 | |||||||||||||
Not Available Online | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | |||||||||
Not Available Online | 4221 | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 98 Ohms | 0.01 % | 0.206 in | 3.5 mm | Reel | 4211-12 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 90 Ohms | 0.02 % | 0.3 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 112 Ohms | 0.01 % | 0.375 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 73 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 160 Ohms | 0.02 % | 0.35 in | 3.5 mm | Reel | 4211-2 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 109 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | 4211-5 T4000 | ||||||||||||
Not Available Online | 4214R | Ferrite Wound Beads | Axial | 450 Ohms | 10 mm | 10 mm | Reel | 4214R-2 T1000 | |||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 120 Ohms | 0.01 % | 0.263 in | 3.5 mm | Reel | 4211R-3 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 109 Ohms | 0.01 % | 0.236 in | 3.5 mm | Reel | 4211R-5 T4000 |