Delevan - Ferrite Beads
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4212 | Ferrite Wound Beads | Axial | 480 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-6 T1000 | ||||||||||||
Mfr: EMI1206R-1200 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.2 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-1200 T3000 | |||||
Mfr: EMI0805R-1000 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0805R | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | EMI0805R-1000 T4000 | |||||
Mfr: EMI1206R-150 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-150 T3000 | |||||
Mfr: EMI1206R-200 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 200 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-200 T3000 | |||||
Mfr: EMI1206R-300 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-300 T3000 | |||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 375 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212-4 T1000 | ||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 600 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-5 T1000 | ||||||||||||
Mfr: EMI1206R-800 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-800 T3000 | |||||
Mfr: EMI1806R-80 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1806R | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | EMI1806R-80 T2000 | |||||
Mfr: EMI1806R-150 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1806R | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 150 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | EMI1806R-150 T2000 | |||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 750 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Reel | 4212R-1 T1000 | ||||||||||||
0In Stock | 4212R | Ferrite Wound Beads | Axial | 900 Ohms | 10.5 mm | 6.35 mm | Reel | 4212R-7 B1000 | |||||||||||||
Mfr: EMI0603R-60 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0603R | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EMI0603R-60 T4000 | |||||
Mfr: EMI0805R-300 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI0805R | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | EMI0805R-300 T4000 | |||||
Mfr: EMI1206R-31 TTI: Not Assigned Delevan Availability: 0In StockFerrite Beads EMI/RFI Suppressor Chip Bead SMT | 0In Stock | EMI1206R | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 600 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EMI1206R-31 T3000 | |||||
0In Stock | 4212 | Ferrite Wound Beads | Axial | 550 Ohms | 10.5 mm | 6.35 mm | 6.35 mm | Bulk | 4212-8 B500 | ||||||||||||
0In Stock | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 385 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Cut Tape | |||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 264 Ohms | 0.025 % | 0.545 in | 3.5 mm | Reel | 4211-8 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 325 Ohms | 0.015 % | 0.45 in | 3.5 mm | Reel | 4211-9 T4000 | ||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 163 Ohms | 0.025 % | 0.545 in | 3.5 mm | ||||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 138 Ohms | 0.02 % | 0.35 in | 3.5 mm | Reel | |||||||||||||
Not Available Online | 4211 | Ferrite Beads on Leads | Axial | 103 Ohms | 0.01 % | 0.263 in | 3.5 mm | Reel | 4211-24 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 82 Ohms | 0.01 % | 0.175 in | 3.5 mm | Reel | 4211R-1 T4000 | ||||||||||||
Not Available Online | 4211R | Ferrite Beads on Leads | Axial | 162 Ohms | 0.025 % | 0.375 in | 3.5 mm | Reel | 4211R-27 T1000 |