M83421 - Dearborn Electronics - Film Capacitors
97 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M83421/06-1171P TTI: M83421/06-1171P Dearborn Electronics Availability: 206In StockFilm Capacitors .10UF 30V 1% | 206In Stock | 100 nF | Axial | Polycarbonate (PC) | 17.45 mm (0.687 in) | High Reliability Capacitors | 1 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-2257S TTI: M83421/06-2257S Dearborn Electronics Availability: 25In StockFilm Capacitors 1UF 50V 5% | 25In Stock | 1 uF | Axial | Polycarbonate (PC) | 27 mm (1.063 in) | High Reliability Capacitors | 5 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-1261R TTI: M83421/06-1261R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1.2UF 30V 1% | Not Available Online | 1.2 uF | Axial | Polycarbonate (PC) | High Reliability Capacitors | M83421 | Bulk | ||||||||||||||||
Mfr: M83421/06-3282R TTI: M83421/06-3282R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 2UF 100V 10% | Not Available Online | 2 uF | 100 VDC | Axial | Polycarbonate (PC) | 28.58 mm (1.125 in) | High Reliability Capacitors | 63 VAC | 10 % | M83421 | Bulk | ||||||||||||
Mfr: M83421/06-1117R TTI: M83421/06-1117R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .022UF 30V 1% | Not Available Online | 22 nF | Axial | Polycarbonate (PC) | 12.7 mm (0.5 in) | High Reliability Capacitors | 1 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-2353P TTI: M83421/06-2353P Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 10UF 50V 10% | Not Available Online | 10 uF | Axial | Polycarbonate (PC) | 47.63 mm (1.875 in) | High Reliability Capacitors | 5 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-4299R TTI: M83421/06-4299R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 2.7UF 200V 5% | Not Available Online | 2.7 uF | Axial | Polycarbonate (PC) | High Reliability Capacitors | 5 % | M83421 | Bulk | |||||||||||||||
Mfr: M83421/06-1208R TTI: M83421/06-1208R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .27UF 30V 2% | Not Available Online | 270 nF | Axial | Polycarbonate (PC) | High Reliability Capacitors | M83421 | Bulk | ||||||||||||||||
Mfr: M83421/06-1172R TTI: M83421/06-1172R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .10UF 30V 2% | Not Available Online | 100 nF | Axial | Polycarbonate (PC) | 17.45 mm (0.687 in) | High Reliability Capacitors | 2 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-1201M TTI: M83421/06-1201M Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .22UF 30V 1% | Not Available Online | 220 nF | Axial | Polycarbonate (PC) | 17.45 mm (0.687 in) | High Reliability Capacitors | 1 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-2089S TTI: M83421/06-2089S Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .01UF 50V 5% | Not Available Online | 10 nF | Axial | Polycarbonate (PC) | 14.27 mm (0.562 in) | High Reliability Capacitors | 5 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-1285P TTI: M83421/06-1285P Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 2.2UF 30V 1% | Not Available Online | 2.2 uF | Axial | Polycarbonate (PC) | 20.65 mm (0.813 in) | High Reliability Capacitors | 1 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-3251R TTI: M83421/06-3251R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .82UF 100V 5% | Not Available Online | 820 nF | 100 VDC | Axial | Polycarbonate (PC) | 28.58 mm (1.125 in) | High Reliability Capacitors | 63 VAC | 5 % | M83421 | Bulk | ||||||||||||
Mfr: M83421/06-5174R TTI: M83421/06-5174R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .10UF 400V 10% | Not Available Online | 100 nF | Axial | Polycarbonate (PC) | 27 mm (1.063 in) | High Reliability Capacitors | 10 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-2276P TTI: M83421/06-2276P Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1.8UF 50V 10% | Not Available Online | 1.8 uF | Axial | Polycarbonate (PC) | 27 mm (1.063 in) | High Reliability Capacitors | 10 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-3258P TTI: M83421/06-3258P Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1UF 100V 10% | Not Available Online | 1 uF | Axial | Polycarbonate (PC) | High Reliability Capacitors | - 40 C | + 105 C | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-1201R TTI: M83421/06-1201R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .22UF 30V 1% | Not Available Online | 220 nF | Axial | Polycarbonate (PC) | 17.45 mm (0.687 in) | High Reliability Capacitors | 1 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-1225S TTI: M83421/06-1225S Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .47UF 30V 1% | Not Available Online | 470 nF | Axial | Polycarbonate (PC) | 17.45 mm (0.687 in) | High Reliability Capacitors | 1 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-1174M TTI: M83421/06-1174M Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .10UF 30V 10% | Not Available Online | 100 nF | Axial | Polycarbonate (PC) | High Reliability Capacitors | M83421 | Bulk | ||||||||||||||||
Mfr: M83421/06-2213R TTI: M83421/06-2213R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .33UF 50V 1% | Not Available Online | 330 nF | Axial | Polycarbonate (PC) | 17.45 mm (0.687 in) | High Reliability Capacitors | 1 % | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-5137R TTI: M83421/06-5137R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .039UF 400V 5% | Not Available Online | 39 nF | Axial | Polycarbonate (PC) | High Reliability Capacitors | - 40 C | + 105 C | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-4308P TTI: M83421/06-4308P Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 3.3UF 200V .5% | Not Available Online | 3.3 uF | Axial | Polycarbonate (PC) | High Reliability Capacitors | - 40 C | + 105 C | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-5264R TTI: M83421/06-5264R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1.2UF 400V 10% | Not Available Online | 1.2 uF | Axial | Polycarbonate (PC) | High Reliability Capacitors | - 40 C | + 105 C | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-2119R TTI: M83421/06-2119R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .022UF 50V 5% | Not Available Online | 22 nF | Axial | Polycarbonate (PC) | High Reliability Capacitors | - 40 C | + 105 C | M83421 | Bulk | ||||||||||||||
Mfr: M83421/06-1255M TTI: M83421/06-1255M Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1UF 30V 1% | Not Available Online | 1 uF | Axial | Polycarbonate (PC) | High Reliability Capacitors | M83421 | Bulk |