M39022 - Dearborn Electronics - Film Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M39022/13-A334FM TTI: M39022/13-A334FM Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .33UF 50V 1% | Not Available Online | 330 nF | Axial | Polycarbonate (PC) | High Reliability Capacitors | M39022 | Bulk | ||||||||||||||||
Mfr: M39022/01-1485 TTI: M39022/01-1485 Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .10UF 600V 10% | Not Available Online | 100 nF | Axial | Paper/Polyester | High Reliability Capacitors | 10 % | - 25 C | + 85 C | M39022 | Bulk | |||||||||||||
Mfr: M39022/13-A105GR TTI: M39022/13-A105GR Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1UF 100V 2% | Not Available Online | 1 uF | Axial | Polycarbonate (PC) | 21.41 mm (0.843 in) | High Reliability Capacitors | 2 % | M39022 | Bulk | ||||||||||||||
Mfr: M39022/12-1050 TTI: M39022/12-1050 Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1UF 270V 10% | Not Available Online | 6.2 uF | Axial | Polycarbonate (PC) | 53.98 mm (2.125 in) | High Reliability Capacitors | 5 % | M39022 | Bulk | ||||||||||||||
Mfr: M39022/01-1881 TTI: M39022/01-1881 Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 2.2UF 50V 5% | Not Available Online | 2.2 uF | Axial | Paper/Polyester | High Reliability Capacitors | - 25 C | + 85 C | M39022 | Bulk | ||||||||||||||
Mfr: M39022/13-C475KM TTI: M39022/13-C475KM Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 4.7UF 100V 10% | Not Available Online | 4.7 uF | Axial | Polycarbonate (PC) | High Reliability Capacitors | M39022 | Bulk | ||||||||||||||||
Mfr: M39022/01-1733 TTI: M39022/01-1733 Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .01UF 600V 10% | Not Available Online | 10 nF | Axial | Paper/Polyester | 20.62 mm (0.812 in) | High Reliability Capacitors | 10 % | M39022 | Bulk | ||||||||||||||
Mfr: M39022/13-E125KR TTI: M39022/13-E125KR Dearborn Electronics Availability: Not Available OnlineFilm Capacitors 1.2UF 200V 10% | Not Available Online | 1.2 uF | Axial | Polycarbonate (PC) | 33.32 mm (1.312 in) | High Reliability Capacitors | 10 % | M39022 | Bulk | ||||||||||||||
Mfr: M39022/13-C103JM TTI: M39022/13-C103JM Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .01UF 100V 5% | Not Available Online | 10 nF | Axial | Polycarbonate (PC) | High Reliability Capacitors | M39022 | Bulk | ||||||||||||||||
Mfr: M39022/01-1749 TTI: M39022/01-1749 Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .22UF 600V 10% | Not Available Online | 220 nF | Axial | Paper/Polyester | High Reliability Capacitors | - 25 C | + 85 C | M39022 | Bulk |