CQR09 - Dearborn Electronics - Film Capacitors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CQR09A1KC223J3R TTI: CQR09A1KC223J3R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .022UF 200V 5% | Not Available Online | 22 nF | Axial | Paper/Polyester | High Reliability Capacitors | - 55 C | + 85 C | CQR09 | Bulk | ||||||||||||||
Mfr: CQR09A1KF103K3P TTI: CQR09A1KF103K3P Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .01UF 600V 10% | Not Available Online | 10 nF | Axial | Paper/Polyester | 22.23 mm (0.875 in) | High Reliability Capacitors | 10 % | 7.92 mm (0.312 in) | CQR09 | Bulk | |||||||||||||
Mfr: CQR09A1KE473J3R TTI: CQR09A1KE473J3R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .047UF 400V 5% | Not Available Online | 47 nF | Axial | Paper/Polyester | High Reliability Capacitors | - 55 C | + 85 C | CQR09 | Bulk | ||||||||||||||
Mfr: CQR09A1KG473K3R TTI: CQR09A1KG473K3R Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .047UF 1000V 10% | Not Available Online | 47 nF | Axial | Paper/Polyester | High Reliability Capacitors | - 55 C | + 85 C | CQR09 | Bulk | ||||||||||||||
Mfr: CQR09A1KE123J3M TTI: CQR09A1KE123J3M Dearborn Electronics Availability: Not Available OnlineFilm Capacitors .012UF 400V 5% | Not Available Online | 12 nF | Axial | Paper/Polyester | High Reliability Capacitors | - 55 C | + 85 C | CQR09 | Bulk | ||||||||||||||
Mfr: CQR09A1KG683K3M TTI: Not Assigned Dearborn Electronics Availability: Not Available OnlineFilm Capacitors | Not Available Online | 68 nF | Axial | Paper/Polyester | High Reliability Capacitors | - 55 C | + 85 C | CQR09 | Bulk |