• Film Capacitors

431P - Dearborn Electronics - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 431P305X9050
TTI: 431P305X9050
Dearborn Electronics
Availability:

Not Available Online

Film Capacitors 3.0UF 50V 10%

Not Available Online

Call
or
View Details
15 uF
50 VDC
Axial
Polyester
44.45 mm (1.75 in)
21.84 mm (0.86 in)
General Film Capacitors
40 VAC
10 %
12.88 mm (0.507 in)
431P
Bulk