FSU - Cynergy3 - Flow Sensors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Sensor Type | For Use With | Range | Accuracy | Output Voltage | Operation Mode | Operating Supply Voltage | Port Size | Housing Material | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | Flow Detection Switches | 0.9 L/min | 240 VAC, 120 VDC | 12 in NPT | Polyoxymethylene (POM) | |||||||||
4In Stock | Flow Detection Switches | 2 L/min | 240 VAC, 120 VDC | 12 in NPT | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 1.75 L/min | 240 VAC, 120 VDC | 3/4 in Tube | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 3.75 L/min | 240 VAC, 120 VDC | 3/4 in NPT | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 1.75 L/min | 240 VAC, 120 VDC | 3/4 in NPT | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 0.9 L/min | 240 VAC, 120 VDC | 1/2 in Tube | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 2 L/min | 240 VAC, 120 VDC | 1/2 in Tube | Polyoxymethylene (POM) | |||||||||
0In Stock | Flow Detection Switches | 3.75 L/min | 240 VAC, 120 VDC | 3/4 in Tube | Polyoxymethylene (POM) |