Crydom - Solid State Relays - SSRs
3,078 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Output Type | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | IP Rating | Series | Length | Width | Height | Termination Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | Solid State Relays | Isolated | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Bi-Polar Transistor | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | IP00 | DC60S/SA | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
491In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
29In Stock20 On Order Expected 29-Sep-26 | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | ||||
1,033In Stock940 On Order Expected 19-Oct-26 | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
28In Stock | Solid State Relays | Heavy Duty | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | H12WD | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
21In Stock | Solid State Relays | Controller | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
171In Stock86 On Order Expected 29-Sep-26 | Solid State Relays | Controller | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
364In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | ||||
12In Stock50 On Order Expected 20-Oct-26 | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP20 | CW48 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Bulk | ||||
Mfr: MCBC4825CL TTI: MCBC4825CL Crydom Availability: 9In Stock10 On Order Expected 24-Nov-26 Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In | 9In Stock10 On Order Expected 24-Nov-26 | Burst Fire Controller Relays | Heavy Duty | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | MCBC | 58.4 mm | 45.7 mm | 19.8 mm | Screw | Box | ||||
113In Stock | Solid State Relays | Indicator | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | SeriesOne DR | 87.6 mm | 11 mm | 83.7 mm | Each | |||||||
96In Stock | Solid State Relays | Controller | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
69In Stock50 On Order Expected 26-Oct-26 | Solid State Relays | Controller | Panel Mount | 60 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | D06D | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
133In Stock | Solid State Relays | Controller | Panel Mount | 12 A | 1 VDC to 300 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
2In Stock | Solid State Relays | Heavy Duty | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
100In Stock | Solid State Relays | Controller | Panel Mount | 7 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
68In Stock | Solid State Relays | Controller | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
42In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | SCR | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | IP00 | 53TP | 103.8 mm | 73.4 mm | 30 mm | Screw | Each | ||||
52In Stock | Solid State Relays | Indicator | Panel Mount | 30 A | 1 VDC to 50 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | GN84134870 | |||
Mfr: EL100D10-12 TTI: EL100D10-12 Crydom Availability: 97In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 10A10-14VDC | 97In Stock | Solid State Relays | Controller | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 10 VDC to 14 VDC | 10 mA to 15.5 mA | - 30 C | + 80 C | IP00 | EL | 36.6 mm | 21.1 mm | 14.3 mm | Quick Connect | Each | |||
170In Stock | Solid State Relays | Controller | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | IP00 | Series 1 | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | ||||
Mfr: CWU2450-10 TTI: CWU2450-10 Crydom Availability: 38In StockSolid State Relays - SSRs PM IP20 SSR 280Vac/ 50A,Univ input,RN | 38In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SCR | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | IP20 | CW24 | 58.8 mm | 44.5 mm | 30.9 mm | Screw | Each | |||
10In Stock | Solid State Relays | Indicator | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | IP00 | GN | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each | |||||
18In Stock | Solid State Relays | Indicator | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | SCR | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | CKR48 | 81.3 mm | 22.5 mm | 99 mm | Screw | Each | |||||
2In Stock | Solid State Relays | Controller | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | MOSFET | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | IP00 | 1-DC | 57.3 mm | 44.5 mm | 22.6 mm | Screw | Each |