• LED Power Supplies

LMD600 - Cree LED - LED Power Supplies

1 Results
1 Results
Filtered By:PowerPower Supplies

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Operation Mode
Output Current-Channel 1
Output Voltage-Channel 1
Output Power
Input Voltage
Dimming
Number of Outputs
Mounting Style
Length
Width
Height
Industry
Standard
Series
IP Rating
LMD600-0100-C1A7-7030000 Cree LED
Datasheet
Mfr: LMD600-0100-C1A7-7030000
TTI: Not Assigned
Cree LED
Availability:

Not Available Online

Obsolete
LED Power Supplies 120-277V Universal 0-10V dimming, 100W

Not Available Online

Call
or
View Details
Constant Current (CC)
1.7 A
25 VDC to 52 VDC
102 W
100 VAC to 277 VAC
With Dimming
1 Output
Chassis Mount
150 mm (5.906 in)
39 mm (1.535 in)
Medical, Industrial
LMD600
IP20