XPLRWA - Cree LED - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 Metric) | White | 5000 K | 808 lm | 70 | 120 deg | 2 A | 3 V | 3.45 mm | 3.45 mm | 0.8 mm | + 85 C | + 105 C | Round | XPLRWA | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 70-CRI | 0In Stock | White LEDs | SMD/SMT | White | 70 | 120 deg | 2 A | 3 V | 3.45 mm | 3.45 mm | 0.8 mm | Round | XPLRWA | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 Metric) | White | 6500 K | 808 lm | 70 | 120 deg | 2 A | 3 V | 3.45 mm | 3.45 mm | 0.8 mm | + 85 C | + 105 C | Round | XPLRWA | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 Metric) | White | 5700 K | 808 lm | 70 | 120 deg | 2 A | 3 V | 3.45 mm | 3.45 mm | 0.8 mm | + 85 C | + 105 C | Round | XPLRWA | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K 70-CRI | 0In Stock | White LEDs | SMD/SMT | White | 70 | 120 deg | 2 A | 3 V | 3.45 mm | 3.45 mm | 0.8 mm | Round | XPLRWA | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | White | 70 | 120 deg | 2 A | 3 V | 3.45 mm | 3.45 mm | 0.8 mm | Round | XPLRWA | Reel |