JU7070BWT - Cree LED - White LEDs
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 1580 lm | 70 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3000 K | 1390 lm | 80 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3000 K | 1495 lm | 70 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 1475 lm | 80 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3000 K | 1390 lm | 80 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 1265 lm | 90 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 5000 K | 1580 lm | 70 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 5000 K | 1580 lm | 70 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 1265 lm | 90 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 1475 lm | 80 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3000 K | 1495 lm | 70 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 1580 lm | 70 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 2700 K | 1465 lm | 70 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 2700 K | 1200 lm | 90 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3000 K | 1240 lm | 90 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 5700 K | 1320 lm | 90 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 5000 K | 1475 lm | 80 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 6500 K | 1580 lm | 70 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 6500 K | 1320 lm | 90 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 1525 lm | 70 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 6500 K | 1475 lm | 80 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 2200 K | 1081 lm | 90 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 2200 K | 1228 lm | 80 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 2200 K | 1350 lm | 70 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 1418 lm | 80 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel |
- 1
- 2