C535A-WJN - Cree LED - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C535A-WJN-CU0W0231 TTI: C535A-WJN-CU0W0231 Cree LED Availability: 1,000In StockWhite LEDs White Round | 1,000In Stock | White LEDs | Cool White | 9000 K | 2750 mcd | 110 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.5 mm | 4.4 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C535A-WJN | Bulk | |||||||
0In Stock | White LEDs | Cool White | 9000 K | 2750 mcd | 110 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.5 mm | 4.4 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C535A-WJN | Bulk | ||||||||
Mfr: C535A-WJN-CT0W0232 TTI: C535A-WJN-CT0W0232 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJN | Bulk | |||||||||||||||||||||||
Mfr: C535A-WJN-CU0W0232 TTI: C535A-WJN-CU0W0232 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJN | Bulk | |||||||||||||||||||||||
Mfr: C535A-WJN-CV0W0232 TTI: C535A-WJN-CV0W0232 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJN | Bulk | |||||||||||||||||||||||
0In Stock | White LEDs | Cool White | 9000 K | 2750 mcd | 110 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.5 mm | 4.4 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C535A-WJN | Bulk | ||||||||
Mfr: C535A-WJN-CT0W0152 TTI: C535A-WJN-CT0W0152 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJN | Bulk | |||||||||||||||||||||||
0In Stock | White LEDs | Cool White | 9000 K | 2750 mcd | 110 deg | 20 mA | 3.2 V | 100 mW | 5.8 mm | 5.5 mm | 4.4 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C535A-WJN | Bulk |