Cree LED - White LEDs
57,726 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 3000 K 85-CRI, XLamp XPLAWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 357 lm | 85 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Cree LED Availability: 3,000In StockWhite LEDs White 4000 K 80-CRI, XLamp XQEAWT | 3,000In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 90In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 90In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 500In StockWhite LEDs White 4000 K 80-CRI, XLamp XPLBWT | 500In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 483 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||
Cree LED Availability: 50In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB3590-72V | 50In Stock | White CoB LEDs | SMD/SMT | Neutral White | 3500 K | 11000 lm | 90 | 115 deg | 2.4 A | 36 V | 86.4 W | 24.85 mm | 34.85 mm | 1.7 mm | 30 mm | Round Flat | Tray | ||||||||||
Cree LED Availability: 500In StockWhite LEDs White 2700 K 80-CRI, XLamp XHP35B | 500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 475 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 1,500In StockWhite LEDs White 5000 K 70-CRI, XLamp XHP50D | 1,500In Stock | White LEDs | 5 mm | 5 mm | 3.58 mm | Dome | Reel | ||||||||||||||||||||
Cree LED Availability: 1,000In StockWhite LEDs White 3000 K 80-CRI, XLamp XPLBWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 461 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||
Mfr: XPEBWT-H1-0000-00EZ5 TTI: XPEBWT-H1-0000-00EZ5 Cree LED Availability: 1,000In StockWhite LEDs WHITE 4000K 80-CRI | 1,000In Stock | Reel | |||||||||||||||||||||||||
Cree LED Availability: 60In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 60In Stock | White LEDs | SMD/SMT | White | 3000 K | 7247 lm | 90 | 115 deg | 3.6 A | 34 V | 23.85 mm | 23.85 mm | 1.75 mm | + 105 C | 19 mm | Round | Tray | ||||||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 500In StockWhite LEDs White 3500 K 80-CRI, XLamp XHP35B | 500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3500 K | 510 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 4000K 80-CRI | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 491 lm | 70 | 115 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 1 mm | Colorless | 3.45 mm | Square | Water Clear | Reel | |||||||
Cree LED Availability: 1,000In StockWhite LEDs White 3000 K 70-CRI, XLamp XPLBWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 527 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||
Mfr: XPGDWT-BS-0000-00PE3 TTI: XPGDWT-BS-0000-00PE3 Cree LED Availability: 5,000In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 188 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 3,000In StockWhite LEDs White 5700 K MIN-CRI XLamp XD16AW | 3,000In Stock | White LEDs | SMD/SMT | White | 5700 K | 148 lm | 120 deg | 2 A | 2.97 V | 1.6 mm | 1.6 mm | 0.7 mm | + 150 C | 1.5 mm | Square | XD16AWT-P | Reel | ||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | ||||||||||||||||||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.8 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 90In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 90In Stock | White CoB LEDs | Yellow | CMU1532 | Tray | ||||||||||||||||||||||
Cree LED Availability: 40,000In StockWhite LEDs White 5000 K 70-CRI, 5050 Size, P Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.77 V | 2.308 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.56 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 96In StockWhite LEDs White 3000 K 80-CRI, XLamp CMB1840-36V | 96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 5590 lm | 80 | 115 deg | 1.1 A | 36 V | 38 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 14 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 6500K 65-CRI | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Cree LED Availability: 1,000In StockWhite LEDs White 6000 K 65-CRI, XLamp XPPAWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 360 lm | 65 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | Reel |