Cree LED - White LEDs
57,726 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 2,000In StockWhite LEDs White 5000 K 70-CRI, XLamp XTEAWT | 2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 40In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 40In Stock | White LEDs | SMD/SMT | White | 3500 K | 5550 lm | 95 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | |||||||||
Cree LED Availability: 2,000In StockWhite LEDs WHITE 3000K 70 CRI | 2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 360 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 9In StockWhite LEDs WHITE TUNING 2700K - 6500K | 9In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 19 mm | 19 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 160In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1013-36V | 160In Stock | White CoB LEDs | 12 W | Yellow | CMU1013 | Tray | |||||||||||||||||||||
Cree LED Availability: 90In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1532-36V | 90In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 250In StockWhite LEDs White 5000 K MIN-CRI XLamp XEG Series | 250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5000 K | 340 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 40In StockWhite LEDs White 4000 K 70-CRI, XLamp CMU2258-54V | 40In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | ||||||||||||||||||||||
Cree LED Availability: 90In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1526-36V | 90In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||
Cree LED Availability: 96In StockWhite LEDs White 3000 K 80-CRI, XLamp CMB1825-36V | 96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 3636 lm | 80 | 115 deg | 700 mA | 36 V | 24 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 250In StockWhite LEDs WHITE 5700K 80-CRI | 250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 260 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 160In StockWhite LEDs White 3000 K 95-CRI, XLamp CMB1306-36V | 160In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 754 lm | 95 | 115 deg | 200 mA | 18 V | 7 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 35G 35H | 160In Stock | White CoB LEDs | SMD/SMT | White | 3500 K | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 56,000In StockWhite LEDs Mid Power JK2835B 9V U Class Pro9 KITTED 3-STEP 4000K 90CRI | 56,000In Stock | White LEDs | SMD/SMT | 2.8 mm x 3.5 mm x 0.7 mm | Neutral White | 4000 K | 133 lm | 90 | 120 deg | 480 mA | 9 V | 1 W | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | |||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 5700K NO MIN CRI | 1,000In Stock | White LEDs | SMD/SMT | 3.45 mm x 3.45 mm | Cool White | 5700 K | 338 lm | 70 | 120 deg | 3 A | 3.23 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 1.53 mm | Round | Clear | Reel | |||||||
Cree LED Availability: 40In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 40In Stock | White LEDs | SMD/SMT | White | 3000 K | 5973 lm | 95 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | ||||||||
Cree LED Availability: 100,000In StockWhite LEDs White 3000 K 80-CRI, 3030 Size, P Class | 100,000In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3000 K | 128 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||
Cree LED Availability: 90In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 90In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Mfr: XPGDWT-BS-0000-00NE3 TTI: XPGDWT-BS-0000-00NE3 Cree LED Availability: 5,000In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-BS-0000-00ME7 TTI: XPGDWT-BS-0000-00ME7 Cree LED Availability: 5,000In StockWhite LEDs White 3000 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 172 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-B1-0000-00ME1 TTI: XPGDWT-B1-0000-00ME1 Cree LED Availability: 5,000In StockWhite LEDs White 6500 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 172 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 28,000In StockWhite LEDs White 3000 K 70-CRI, 5050 Size, K Class | 28,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Warm White | 3000 K | 350 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | |||||
Cree LED Availability: 2,000In StockWhite LEDs White 6500 K 70-CRI, XLamp XHP70B | 2,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 1590 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | ||||||||||
Cree LED Availability: 10,000In StockWhite LEDs JR5050C 6V E Class (5W) | 10,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Mfr: XPGDWT-BS-0000-00NE2 TTI: XPGDWT-BS-0000-00NE2 Cree LED Availability: 1,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XP-G3 LED | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel |