Cree LED - White LEDs
57,697 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 5000 K | 1580 lm | 70 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 5000 K | 1580 lm | 70 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 2016 MP WHITE 3500K 90-CRI | 0In Stock | White LEDs | PCB | 0806 (2016 metric) | White | 3500 K | 23.5 lm | 90 | 120 deg | 60 mA | 3 V | 200 mW | 2 mm | 1.6 mm | 0.52 mm | - 40 C | + 105 C | 1.75 mm x 1.35 mm | Rectangular | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | 350 mA | XQEHAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | 350 mA | XQEHAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 36V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 1265 lm | 90 | 115 deg | 233 mA | 36 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2700K NO MIN CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 273 lm | 92 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E HI White Light Emitting Diode | 0In Stock | 350 mA | XQEHAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K NO MIN CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 294 lm | 98 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Mfr: C535A-WJS-CT0W0151 TTI: C535A-WJS-CT0W0151 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJS | Bulk | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHT 12V CCT 2.2K MIN 6.5K MAX | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 1475 lm | 80 | 115 deg | 700 mA | 12 V | 8 W | 7 mm | 7 mm | 0.8 mm | - 40 C | + 105 C | Square | JU7070BWT | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2200K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 380 lm | 90 | 120 deg | 350 mA | 11.2 V | 4 W | 3.45 mm | 3.45 mm | 1 mm | + 150 C | Yellow | 3.45 mm x 3.45 mm | Square | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 148 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 148 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 562 lm | 80 | 115 deg | 100 mA | 36 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 474 lm | 90 | 115 deg | 100 mA | 36 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 436 lm | 90 | 115 deg | 200 mA | 18 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 962 lm | 90 | 115 deg | 200 mA | 18 V | 7 W | 15.85 mm | 15.85 mm | 1.15 mm | + 85 C | Yellow | 9 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 447 lm | 90 | 115 deg | 100 mA | 36 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray |